reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


24FJ128GC006-IMR :: Flash microcontroller, 16-bit, QFN-64

Item-No.: 24FJ128GC006-IMR
€5,80
Category of goods: 1 = discountable

24FJ128GC006-IMR

  • Product Description
  • Technical information
  • General
    • Model
    • MICROCHIP 24FJ128GC006-IMR
    • Type
    • Low power
    • Technology
    • Flash, XLP
    • Housing
    • QFN-16
    • Temperature range
    • -40 ... +85
  • Implementation
    • Standard bus
    • 16 bit
    • Program Memory
    • 128 KBytes
    • RAM
    • 8 K Byte
    • 16-bit Timer
    • 5
    • Speed
    • 16 MIPS @ 32 MHz
    • Internal oscillator
    • 500 kHz, 8 MHz
  • Interfaces
    • ODC
    • 50
    • UART
    • 4
    • SPI
    • 2
    • I²C
    • 2
    • SSP (SPI/I²C)
    • 2
  • Electrical values
    • Voltage range
    • 1.8 … 3.6

PIC24F 16-bit Flash microcontroller with low noise, high throughput, integrated intelligent analogue ideal for portable, industrial applications.
Segmented LCD, USB and eXtreme Low Power consumption for a small footprint and long battery life.

Intelligent analogue features:
• 16-bit sigma-delta ADC (2 diff. ch)
• 12-bit 10MSPS ADC pipeline (30 ch)
• 2x10-bit 1MSPS DAC
• 2 operational amplifiers
• 3 comparators
• 3 voltage references
• Charge-Time Measurement Unit (CTMU)
eXtreme Low Power features (typical):
• 18-nA deep sleep mode
• 350-nA RTCC in Vbat mode
• 380-nA low-voltage sleep mode (RAM retention)
• 400-nA real time clock & calendar operation in sleep modes
• 240-nA watchdog timer operation in deep sleep modes
Other low-power features include:
• 180 µA/MHz run mode
• Power modes: run, doze, idle, sleep, low-voltage sleep, deep sleep, Vbat
• Multiple, flexible clock modes for optimum performance and power management
• Deep sleep wake sources: DSBOR, DSWDT, INT0 and RTCC
CPU:
• Up to 16 MIPS performance
• Single-cycle instruction execution
• 16 x 16 hardware multiply, & 32-bit x 16-bit hardware divider
• C compiler optimised instruction set architecture
• 6-channel DMA
Select peripherals:
• USB with device/host/OTG support
• Segmented LCD drive with charge-pump, 31 seg. x 8 comm.
• Peripheral Pin Select allows I/O remapping of many peripherals in real time
• Hardware RTCC, real-time clock calendar with alarm system
• Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4x PLL
• Fail-safe clock monitor - allows safe shutdown if clock fails
• Watchdog timer with separate RC oscillator
• System supervisors: low-power BOR, WDT, INT0 and RTCC
• JTAG boundary scan



Manufacturer : MICROCHIP
Factory number : PIC24FJ128GC006-I/MR
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • MICROCHIP 24FJ128GC006-IMR
    • Type
    • Low power
    • Technology
    • Flash, XLP
    • Housing
    • QFN-16
    • Temperature range
    • -40 ... +85
  • Implementation
    • Standard bus
    • 16 bit
    • Program Memory
    • 128 KBytes
    • RAM
    • 8 K Byte
    • 16-bit Timer
    • 5
    • Speed
    • 16 MIPS @ 32 MHz
    • Internal oscillator
    • 500 kHz, 8 MHz
  • Interfaces
    • ODC
    • 50
    • UART
    • 4
    • SPI
    • 2
    • I²C
    • 2
    • SSP (SPI/I²C)
    • 2
  • Electrical values
    • Voltage range
    • 1.8 … 3.6
Datasheet/manual