reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIC 16F753-I/ST :: CMOS controller, 8-bit, TSSOP-14

Item-No.: PIC 16F753-I/ST
€1,15
Category of goods: 1


PIC 16F753-I/ST

  • Product Description
  • Technical information
  • General
    • Type
    • PIC Controller
    • Technology
    • 1
    • Design
    • 1-WDT, ICSP, BOR
    • Housing
    • TSSOP-14
    • Temperature range
    • -40 ... 125
  • Implementation
    • Standard bus
    • 8-bit
    • Program Memory
    • 3.5 KBytes
    • Program Memory
    • 2048 KWords
    • RAM
    • 128 Byte
    • EEPROM
    • HEF
    • I/O-Pins
    • 12
    • Analog comparator
    • 2
    • 8-bit Timer
    • 3
    • Speed
    • 20 MHz
    • Internal oscillator
    • 8 MHz
  • Interfaces
    • ODC
    • 8
  • Electrical values
    • Voltage range
    • 2 ... 5.5

Features
• Flash program memory with self-read/write capability
• Mid-range core, internal 8-MHz oscillator
• 1x op. amp.
• 2x high-speed analogue comparators (50 ns)
• 1x Capture-Compare PWM (CCP)
• 8x 10-bit analogue-to-digital converters (ADC) with voltage reference
• 1x dual range 9-bit digital-to-analogue converter (DAC)
• Complementary output generator (COG): complementary waveforms from selectable sources
• Watchdog timer (WDT)
• Power on/off reset, brown-out reset (BOR)
• In circuit serial programming (ICSP)
• High current source/sink: 2 pins with 50 mA I/O, 9 pins with 25 mA I/O
• Large operating voltage of PIC16F753 variant (2.0 - 5.5 V)
• High voltage PIC16HV753 variant (2.0 V — user-defined) with internal shunt regulator



Manufacturer : MICROCHIP
Factory number : PIC16F753-I/ST
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • PIC Controller
    • Technology
    • 1
    • Design
    • 1-WDT, ICSP, BOR
    • Housing
    • TSSOP-14
    • Temperature range
    • -40 ... 125
  • Implementation
    • Standard bus
    • 8-bit
    • Program Memory
    • 3.5 KBytes
    • Program Memory
    • 2048 KWords
    • RAM
    • 128 Byte
    • EEPROM
    • HEF
    • I/O-Pins
    • 12
    • Analog comparator
    • 2
    • 8-bit Timer
    • 3
    • Speed
    • 20 MHz
    • Internal oscillator
    • 8 MHz
  • Interfaces
    • ODC
    • 8
  • Electrical values
    • Voltage range
    • 2 ... 5.5
Datasheet/manual