reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIC 16F570-I/MV :: Flash microcontroller, 8-bit, QFN-28

Item-No.: PIC 16F570-I/MV
€1,15
Category of goods: 1


PIC 16F570-I/MV

  • Product Description
  • Technical information
  • General
    • Type
    • PIC Controller
    • Technology
    • 1
    • Design
    • WDT, ICSP, BOR, OpA
    • Housing
    • QFN-28
    • Temperature range
    • -40 ... 125
  • Implementation
    • Standard bus
    • 8-bit
    • Program Memory
    • 3 KBytes
    • Program Memory
    • 2048 KWords
    • RAM
    • 64 Byte
    • EEPROM
    • 132 / HEF
    • I/O-Pins
    • 25
    • Analog comparator
    • 2
    • 8-bit Timer
    • 1
    • Speed
    • 20 MHz
    • Internal oscillator
    • 8 MHz
  • Interfaces
    • ODC
    • 8
  • Electrical values
    • Voltage range
    • 2 ... 5.5

These microcontroller devices feature dual operational amplifiers and comparators making then an outstanding solution for signal conditioning and measurement applications.

• Baseline core architecture with 36 instructions
• Two hardware interrupts
• Four stack levels
• Flash program memory with self read/self write capability
• Internal 8 MHz oscillator
• Dual operational amplifier module with 3 MHz GBWP
• Dual analogue comparator module
• 8-channel 8-bit ADC
• Brown-out reset (BOR)
• On-board watchdog timer
• One 8-bit timer
• 25mA source/sink current I/O
• In-circuit serial programming (ICSP)
•Operating voltage: 2.0 - 5.5 V
• Low standby current: 100 nA@2.0 V, typical



Manufacturer : MICROCHIP
Factory number : PIC16F570-I/MV
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • PIC Controller
    • Technology
    • 1
    • Design
    • WDT, ICSP, BOR, OpA
    • Housing
    • QFN-28
    • Temperature range
    • -40 ... 125
  • Implementation
    • Standard bus
    • 8-bit
    • Program Memory
    • 3 KBytes
    • Program Memory
    • 2048 KWords
    • RAM
    • 64 Byte
    • EEPROM
    • 132 / HEF
    • I/O-Pins
    • 25
    • Analog comparator
    • 2
    • 8-bit Timer
    • 1
    • Speed
    • 20 MHz
    • Internal oscillator
    • 8 MHz
  • Interfaces
    • ODC
    • 8
  • Electrical values
    • Voltage range
    • 2 ... 5.5
Datasheet/manual