reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIC 16F1703-I/SL :: Analogue Flash controller, 8-bit, SOIC-14

Item-No.: PIC 16F1703-I/SL
€1,30
Category of goods: 1


PIC 16F1703-I/SL

  • Product Description
  • Technical information
  • Electrical values
    • Voltage range
    • 2.3 ... 5.5
  • General
    • Design
    • WDT, ICSP, BOR, OpA
    • Housing
    • SOIC-14
    • Technology
    • 1
    • Temperature range
    • -40 ... 125
    • Type
    • PIC Controller
  • Implementation
    • 16-bit Timer
    • 1
    • 8-bit Timer
    • 2
    • EEPROM
    • HEF
    • Internal oscillator
    • 16 MHz
    • I/O-Pins
    • 12
    • Program Memory
    • 3.5 KBytes
    • Program Memory
    • 2048 KWords
    • PWM
    • 0
    • RAM
    • 256 Byte
    • Speed
    • 32 MHz
    • Standard bus
    • 8-bit
  • Interfaces
    • I²C
    • 1
    • MSSP (SPI/I²C)
    • 1
    • ODC
    • 8
    • SPI
    • 1 SPI

PIC16F1703 combines intelligent analogue integration with low cost and eXtreme Low Power (XLP) to suit a variety of general purpose applications. This microcontroller delivers on-chip op-amps, core independent peripherals (COG and zero cross detection) and peripheral pin select, providing increased design flexibility.

• 2 Kwords Flash program memory
• 256 bytes of data SRAM
• 12 I/O pins
• Two 8-bit timers/one 16-bit timer
• 2 x op-amps
• 8-ch x 10-bit ADC
• Zero cross detection
• 2 x CCP
• 1 x I2C/SPI



Manufacturer : MICROCHIP
Factory number : PIC16F1703-I/SL
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage range
    • 2.3 ... 5.5
  • General
    • Design
    • WDT, ICSP, BOR, OpA
    • Housing
    • SOIC-14
    • Technology
    • 1
    • Temperature range
    • -40 ... 125
    • Type
    • PIC Controller
  • Implementation
    • 16-bit Timer
    • 1
    • 8-bit Timer
    • 2
    • EEPROM
    • HEF
    • Internal oscillator
    • 16 MHz
    • I/O-Pins
    • 12
    • Program Memory
    • 3.5 KBytes
    • Program Memory
    • 2048 KWords
    • PWM
    • 0
    • RAM
    • 256 Byte
    • Speed
    • 32 MHz
    • Standard bus
    • 8-bit
  • Interfaces
    • I²C
    • 1
    • MSSP (SPI/I²C)
    • 1
    • ODC
    • 8
    • SPI
    • 1 SPI
Datasheet/manual