reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIC 16C57C-04P :: PIC controller, DIP-28

Item-No.: PIC 16C57C-04P
€1,85
Category of goods: 1


PIC 16C57C-04P

  • Product Description
  • Technical information
  • Electrical values
    • Voltage range
    • 2.5 - 5.5
  • General
    • Design
    • 1-WDT
    • Housing
    • DIP-28
    • Memory
    • 2048 x 12
    • Technology
    • OTP
    • Temperature range
    • 0 - 70
    • Type
    • PIC Controller
  • Implementation
    • 8-bit Timer
    • 1
    • I/O-Pins
    • 20
    • RAM
    • 25 Byte
    • Speed
    • 4 MHz
    • Standard bus
    • 8-bit

PIC controller - high-performance RISC CPU



Manufacturer : MICROCHIP
Factory number : PIC16C57C-04/P
Package weight : 0.004 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage range
    • 2.5 - 5.5
  • General
    • Design
    • 1-WDT
    • Housing
    • DIP-28
    • Memory
    • 2048 x 12
    • Technology
    • OTP
    • Temperature range
    • 0 - 70
    • Type
    • PIC Controller
  • Implementation
    • 8-bit Timer
    • 1
    • I/O-Pins
    • 20
    • RAM
    • 25 Byte
    • Speed
    • 4 MHz
    • Standard bus
    • 8-bit