reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIC 12F615-I/SN :: Microcontroller, 8-Bit, 20MHz, SO-8

Item-No.: PIC 12F615-I/SN
€0,99
Category of goods: 1 = discountable

PIC 12F615-I/SN

  • Memory: 1,75 Kbyte
  • Clock: 20 MHz
  • I/Os: 5
  • Voltage: 2 … 5,5 V
  • Converter: A/D 4x10b
  • Temperature range: -40 … +85°C



Manufacturer : MICROCHIP
Factory number : PIC12F615-I/SN
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual