reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIC 12F509-I/SN :: PIC-Controller SO-8

SAVE42%
Item-No.: PIC 12F509-I/SN
€0,74
€0,43
Category of goods: 0
Bargain Item!
Limited amount available.


PIC 12F509-I/SN

  • Product Description
  • Technical information
  • Electrical values
    • Voltage range
    • +2.0 … +5.5
  • General
    • Design
    • 1-WDT, ICSP
    • Housing
    • SO-8
    • Memory
    • 1024 x 12
    • Technology
    • Flash
    • Temperature range
    • -40 ... +85
    • Type
    • PIC Controller
  • Implementation
    • 8-bit Timer
    • 1
    • I/O-Pins
    • 6
    • RAM
    • 41 Byte
    • Speed
    • 4 MHz
    • Standard bus
    • 8 Bit
Microchip provides solutions for the entire performance range of 8-bit , 16-bit , and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support. Benefits realized by selecting Microchip?s microcontroller solutions are:

• All PIC ® MCUs and dsPIC ® DSCs the up-and down-scaling your design projects offer
• The upward-compatible architecture protects your investment in code development
• Easy switch between 8, 16 and 32-bit families
• Pin compatibility between the housing options
• Low-risk product development
· Fast time-to-market cycles
· Low overall system cost.
• Many controllers are delivered with a row of interesting features
• Analog and digital peripherals can be integrated with minimal effort components



Manufacturer : MICROCHIP
Factory number : PIC12F509-I/SN
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage range
    • +2.0 … +5.5
  • General
    • Design
    • 1-WDT, ICSP
    • Housing
    • SO-8
    • Memory
    • 1024 x 12
    • Technology
    • Flash
    • Temperature range
    • -40 ... +85
    • Type
    • PIC Controller
  • Implementation
    • 8-bit Timer
    • 1
    • I/O-Pins
    • 6
    • RAM
    • 41 Byte
    • Speed
    • 4 MHz
    • Standard bus
    • 8 Bit
Datasheet/manual