reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIC 12F1572-I/P :: Analogue Flash controller, 16-bit, PDIP-8

Item-No.: PIC 12F1572-I/P
€0,95
Category of goods: 1 = discountable

PIC 12F1572-I/P

  • Product Description
  • Technical information
  • Electrical values
    • Voltage range
    • +2.3 … +5.5
  • General
    • Housing
    • PDIP-8
    • Memory
    • 2 Kb x 14
    • Technology
    • Flash
    • Temperature range
    • -40 ... +85
    • Type
    • PIC Controller
  • Implementation
    • 16-bit Timer
    • 1
    • 8-bit Timer
    • 2
    • Analog comparator
    • 1
    • Internal oscillator
    • 32 MHz
    • I/O-Pins
    • 6
    • RAM
    • 128 x 8 Byte
    • Speed
    • 32 MHz
    • Standard bus
    • 16 Bit
  • Interfaces
    • ODC
    • 4

PIC12 (L)F157x microcontroller combine the capabilities of 16-bit PWMs with intelligent analogue to suit a variety of applications. These devices deliver three 16-bit PWMs with independent timers for applications where high resolution is needed, such as LED lighting, stepper motors, power supplies and other general-purpose applications. The core independent peripherals (16-bit PWMs, complementary waveform generator), enhanced universal synchronous asynchronous receiver/transceiver and intelligent analogue (ADCs, comparator and DAC) enable closed loop feedback and communication for use in multiple market segments, such as LIN applications.

• Enhanced mid-range core with 49 instructions, 16 stack levels
• Flash program memory with self read/write capability
• High endurance Flash memory in lower byte of last 128 addresses of program memory (100,000 writes min.)
• Internal clock speeds from 31 kHz to 32 MHz
• 3x standalone 16-bit PWMs
• Complementary waveform generator (CWG)
• 4-channel 10-bit ADC with voltage reference
• 5-bit digital-to-analogue converter (DAC)
• Comparator
• 2x 8-bit timers (TMR0/TMR2)
• 1x 16-bit timer (TMR1)
• Three additional 16-bit timers available using the 16-bit PWMs
• Extended watchdog timer (WDT)
• Enhanced power-on/off reset
• Low-power brown out reset (LPBOR)
• Programmable brown-out-reset (BOR)
• In-circuit serial programming (ICSP)
• PIC12LF1571 (1.8 V - 3.6 V)
• PIC12F1571 (2.3 V - 5.5 V)



Manufacturer : MICROCHIP
Factory number : PIC12F1572-I/P
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage range
    • +2.3 … +5.5
  • General
    • Housing
    • PDIP-8
    • Memory
    • 2 Kb x 14
    • Technology
    • Flash
    • Temperature range
    • -40 ... +85
    • Type
    • PIC Controller
  • Implementation
    • 16-bit Timer
    • 1
    • 8-bit Timer
    • 2
    • Analog comparator
    • 1
    • Internal oscillator
    • 32 MHz
    • I/O-Pins
    • 6
    • RAM
    • 128 x 8 Byte
    • Speed
    • 32 MHz
    • Standard bus
    • 16 Bit
  • Interfaces
    • ODC
    • 4
Datasheet/manual