reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHOE 2904694 :: Solid-state relay, input

Item-No.: PHOE 2904694
€16,95
Category of goods: 1


PLC-OPT-120UC/48DC/100/V8C/SEN

  • Product Description
  • Technical information
  • General
    • Modelname
    • 2904694
    • Type
    • Solid state relay
    • Design
    • Input: 1x NO contact
    • Output
    • 3 - 48 V DC
    • Colour
    • Green
  • Electrical values
    • Input voltage
    • 120 VDC
  • Display
    • Display
    • LED
  • Interfaces
    • Connection
    • Push-in connection
  • Measures
    • Width
    • 6.2 mm
    • Height
    • 80 mm
    • Depth
    • 94 mm
  • Specials
    • Operating temperature
    • -25 … 60 °C

Plug-in input solid-state relay module for combination with the PLC basic logic module.

• Narrow design
• Efficient connection to system wiring using the V8 adapter
• RT-III sealed solid-state relay
• Functional jumpers
• High breaking capacity
• Integrated input circuit
• Zero voltage switch for AC output



Manufacturer : PHOENIX-CONTACT
Factory number : 2904694
Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • 2904694
    • Type
    • Solid state relay
    • Design
    • Input: 1x NO contact
    • Output
    • 3 - 48 V DC
    • Colour
    • Green
  • Electrical values
    • Input voltage
    • 120 VDC
  • Display
    • Display
    • LED
  • Interfaces
    • Connection
    • Push-in connection
  • Measures
    • Width
    • 6.2 mm
    • Height
    • 80 mm
    • Depth
    • 94 mm
  • Specials
    • Operating temperature
    • -25 … 60 °C
Datasheet/manual