reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHOE 2903094 :: Basic logic module with 16 I/Os

Item-No.: PHOE 2903094
€142,95
Category of goods: 0


PLC-V8C/SC-24DC/BM

  • Product Description
  • Technical information
  • General
    • Modelname
    • 2903094
    • Type
    • Basic logic module
    • Design
    • 16 I/Os
    • Pole number
    • 3
    • Mounting form
    • Can be plugged into 8x PLC INTERFACE
    • Input
    • 8 (2 configurable as analogue)
    • Colour
    • Green
  • Electrical values
    • Supply voltage
    • 24 VDC
    • Input voltage
    • 0 - 10 VDC
  • Display
    • Display
    • LED
  • Interfaces
    • Connection
    • Screw terminal
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Width
    • 50 mm
    • Height
    • 106 mm
    • Depth
    • 87 mm
  • Specials
    • Operating temperature
    • -20 … 45 °C

Switch and control I/O signals with only a single compact system using PLC logic. The plug-in relay can be used to combined the module as required.

• 16 I/O signals with only one component
• Screw terminal
• Replaces traditional switch and control units
• Reduced wiring costs
• Easily expandable to a maximum of 48 I/Os using integrated connector
• Electrically isolated inputs and outputs
• Faster connection of sensors and actuators
• Field BUS connection via gateway
• Simple programming using Logic+ Software
• Two analogue inputs configurable
• PC connection via micro-USB socket



Manufacturer : PHOENIX-CONTACT
Factory number : 2903094
Package weight : 0.133 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • 2903094
    • Type
    • Basic logic module
    • Design
    • 16 I/Os
    • Pole number
    • 3
    • Mounting form
    • Can be plugged into 8x PLC INTERFACE
    • Input
    • 8 (2 configurable as analogue)
    • Colour
    • Green
  • Electrical values
    • Supply voltage
    • 24 VDC
    • Input voltage
    • 0 - 10 VDC
  • Display
    • Display
    • LED
  • Interfaces
    • Connection
    • Screw terminal
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Width
    • 50 mm
    • Height
    • 106 mm
    • Depth
    • 87 mm
  • Specials
    • Operating temperature
    • -20 … 45 °C
Datasheet/manual