• Model
    • + more - less

  • Type

  • Design

  • Supply voltage

  • Input voltage

  • Display

  • Output

  • Connection


  • PHOENIX - PLC Logic

  •  1 - 10 of  10  items. 
 
  • Model:

    2900314

  • Type:

    Relay

  • Design:

    Input: 1x NO contact

  • Input voltage:

    120 VDC

  • Display:

    LED

  • Connection:

    Push-in connection

  • Width:

    6.2 mm

  • Height:

    80 mm

  • Depth:

    94 mm

  • Switching voltage:

    30 V AC/ 36 V DC

  • Operating temperature:

    -40 … 60 °C

  • Colour:

    Green

Weight incl.:

0,067 kg

 
  • Model:

    2900352

  • Type:

    Solid state relay

  • Design:

    Output: 1x NO contact

  • Input voltage:

    24 VDC

  • Display:

    LED

  • Output:

    3 - 48 V DC

  • Connection:

    Push-in connection

  • Width:

    6.2 mm

  • Height:

    80 mm

  • Depth:

    94 mm

  • Operating temperature:

    -25 … 60 °C

  • Colour:

    Green

Weight incl.:

0,035 kg

 
  • Model:

    2903094

  • Type:

    Basic logic module

  • Design:

    16 I/Os

  • Supply voltage:

    24 VDC

  • Input voltage:

    0 - 10 VDC

  • Display:

    LED

  • Connection:

    Screw terminal

  • Pole number:

    3

  • Protection class:

    IP20

  • Mounting form:

    Can be plugged into 8x PLC INTERFACE

  • Width:

    50 mm

  • Height:

    106 mm

  • Depth:

    87 mm

  • Input:

    8 (2 configurable as analogue)

  • Operating temperature:

    -20 … 45 °C

  • Colour:

    Green

Weight incl.:

0,13 kg

 
  • Model:

    2903095

  • Type:

    Basic logic module

  • Design:

    16 I/Os

  • Supply voltage:

    24 VDC

  • Input voltage:

    0 - 10 VDC

  • Display:

    LED

  • Connection:

    Screw terminal

  • Pole number:

    10

  • Protection class:

    IP20

  • Mounting form:

    Can be plugged into 8x PLC INTERFACE

  • Width:

    50 mm

  • Height:

    106 mm

  • Depth:

    87 mm

  • Input:

    2

  • Operating temperature:

    -20 … 45 °C

  • Colour:

    Green

Weight incl.:

0,13 kg

 
  • Model:

    2904691

  • Type:

    Solid state relay

  • Design:

    Input: 1x NO contact

  • Input voltage:

    120 VDC

  • Display:

    LED

  • Output:

    3 - 48 V DC

  • Connection:

    Screw terminal

  • Width:

    6.2 mm

  • Height:

    80 mm

  • Depth:

    94 mm

  • Operating temperature:

    -25 … 60 °C

  • Colour:

    Green

Weight incl.:

0,051 kg

 
  • Model:

    2904694

  • Type:

    Solid state relay

  • Design:

    Input: 1x NO contact

  • Input voltage:

    120 VDC

  • Display:

    LED

  • Output:

    3 - 48 V DC

  • Connection:

    Push-in connection

  • Width:

    6.2 mm

  • Height:

    80 mm

  • Depth:

    94 mm

  • Operating temperature:

    -25 … 60 °C

  • Colour:

    Green

Weight incl.:

0,058 kg

 
  • Model:

    2905135

  • Type:

    Basic logic module

  • Design:

    16 I/Os

  • Supply voltage:

    24 VDC

  • Input voltage:

    0 - 10 VDC

  • Display:

    LED

  • Connection:

    Screw terminal

  • Pole number:

    10

  • Protection class:

    IP20

  • Mounting form:

    Can be plugged into 8x PLC INTERFACE

  • Width:

    50 mm

  • Height:

    111 mm

  • Depth:

    87 mm

  • Input:

    8 (2 configurable as analogue)

  • Operating temperature:

    -20 … 45 °C

  • Colour:

    Green

Weight incl.:

0,14 kg

 
  • Model:

    2905137

  • Type:

    Basic logic module

  • Design:

    16 I/Os

  • Supply voltage:

    24 VDC

  • Input voltage:

    0 - 10 VDC

  • Display:

    LED

  • Connection:

    Screw terminal

  • Pole number:

    10

  • Protection class:

    IP20

  • Mounting form:

    Can be plugged into 8x PLC INTERFACE

  • Width:

    50 mm

  • Height:

    111 mm

  • Depth:

    87 mm

  • Input:

    8 (2 configurable as analogue)

  • Operating temperature:

    -20 … 45 °C

  • Colour:

    Green

Weight incl.:

0,13 kg

 
  • Model:

    2966320

  • Type:

    Relay

  • Design:

    Input: 1x NO contact

  • Input voltage:

    120 VDC

  • Display:

    LED

  • Connection:

    Screw terminal

  • Width:

    6.2 mm

  • Height:

    80 mm

  • Depth:

    94 mm

  • Switching voltage:

    30 V AC/ 36 V DC

  • Operating temperature:

    -40 … 60 °C

  • Colour:

    Green

Weight incl.:

0,044 kg

 
  • Model:

    2966728

  • Type:

    Solid state relay

  • Design:

    Output: 1x NO contact

  • Input voltage:

    24 VDC

  • Display:

    LED

  • Output:

    3 - 48 V DC

  • Connection:

    Screw terminal

  • Width:

    6.2 mm

  • Height:

    80 mm

  • Depth:

    94 mm

  • Operating temperature:

    -25 … 60 °C

  • Colour:

    Green

Weight incl.:

0,052 kg