reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PDA-AKKU PA004 :: PDA battery for Palm 850 mAh

Item-No.: PDA-AKKU PA004
€6,20
Category of goods: 1


PDA-AKKU PA004

  • Product Description
  • Technical information
  • General
    • Technology
    • Li-Ion 3.7 V
    • Design
    • For Palm
    • Type
    • PDA battery
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 850 mAh
    • Voltage
    • 3.7 V
  • Interfaces
    • Connection
    • Plug
  • Measures
    • Length
    • 35,1 mm
    • Width
    • 60.5 mm
    • Height
    • 3.8 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.145 Wh

PDA battery

PDA replacement rechargeable battery for Palm m500, m505, m515.

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
S3261, UP383562A, ICF383461



Package weight : 0.028 kg
Technical information
  • General
    • Technology
    • Li-Ion 3.7 V
    • Design
    • For Palm
    • Type
    • PDA battery
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 850 mAh
    • Voltage
    • 3.7 V
  • Interfaces
    • Connection
    • Plug
  • Measures
    • Length
    • 35,1 mm
    • Width
    • 60.5 mm
    • Height
    • 3.8 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.145 Wh
Datasheet/manual