reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PDA-AKKU MI001 :: PDA battery for Mitac, 1300 mAh

Item-No.: PDA-AKKU MI001
€11,80
Category of goods: 1

PDA-AKKU MI001

  • Product Description
  • Technical information
  • General
    • Technology
    • Li-Ion 3.7 V
    • Design
    • For Mitac
    • Type
    • PDA battery
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 1300 mAh
    • Voltage
    • 3.7 V
  • Interfaces
    • Connection
    • Plug
  • Measures
    • Length
    • 50 mm
    • Width
    • 36 mm
    • Height
    • 8 mm
  • Weights
    • Weight
    • 0.035 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.81 Wh

PDA battery

PDA replacement rechargeable battery for Yakumo Delta 300 GPS, EazyGo, Mitac Mio 168, Mio 169, Medion MD95000, MD95900, MD 95119, Typhoon Guide 3500 mobile, My Guide 6500XL, 3500Go TMC, Blue Media PDA 255, Aris 509 GPS, Narvan Pin

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
E3MIO2135211, BP8BULXBIAP1



Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Li-Ion 3.7 V
    • Design
    • For Mitac
    • Type
    • PDA battery
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 1300 mAh
    • Voltage
    • 3.7 V
  • Interfaces
    • Connection
    • Plug
  • Measures
    • Length
    • 50 mm
    • Width
    • 36 mm
    • Height
    • 8 mm
  • Weights
    • Weight
    • 0.035 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.81 Wh
Datasheet/manual