reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PDA-AKKU HP009 :: PDA battery for Compaq iPAQ

Item-No.: PDA-AKKU HP009
€12,95
Category of goods: 1


PDA-AKKU HP009

  • Product Description
  • Technical information
  • General
    • Technology
    • Li-Ion 3.7 V
    • Design
    • For Compaq iPAQ
    • Type
    • PDA battery
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 1400 mAh
    • Voltage
    • 3.7 V
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 63,1 mm
    • Width
    • 53.6 mm
    • Height
    • 5.6 mm
  • Weights
    • Weight
    • 0.075 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.92 Wh

PDA battery

PDA replacement rechargeable battery for:
COMPAQ iPAQ HX2110/2190/2490/2495/2750/2755/2790/2795/3400/3700/3715/2495

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
360137-001/367195-001/364401-001/367205-001/FA285A#AC3/FA286A#AC3



Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Li-Ion 3.7 V
    • Design
    • For Compaq iPAQ
    • Type
    • PDA battery
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 1400 mAh
    • Voltage
    • 3.7 V
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 63,1 mm
    • Width
    • 53.6 mm
    • Height
    • 5.6 mm
  • Weights
    • Weight
    • 0.075 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.92 Wh
Datasheet/manual