reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 745-831 :: PCB terminal, modular, RM 7.5, grey

Item-No.: WAGO 745-831
Colour:

€0,87
Category of goods: 1 = discountable

WAGO 745-831

  • Product Description
  • Technical information
  • General
    • Type
    • PCB terminal
    • Design
    • Stackable single terminal
    • Colour
    • Grey
    • Assembly
    • Wiring to the front
  • Specials
    • Specification
    • Cage Clamp
  • Measures
    • Content spacing
    • 7.5 mm
  • Implementation
    • Cable cross-section
    • 0.08 - 4.0 mm²
  • Electrical values
    • Load limit
    • 500 V / 20 A
  • Interfaces
    • Connection
    • 2 soldering pins per pin (gap 10.0 mm)

Can be used for all copper conductors. Vibration-resistant, quick and maintenance-free. Damage-free clamping of conductors
with pre-determined clamping force. Automatically adapts to the cross-section
. The CAGE CLAMP presses flat against the conductor without damaging it. Any deformations to the conductor are balanced out, preventing the conductor from working itself loose.

Modular individual terminals (4mm²) for front wiring
2 solder pins per pin (distance: 10 mm) for cable cross-sections between 0.08 and 4.0 mm²

Spacing: 7.5 mm
500 V/20 A

Colour: grey



Manufacturer : WAGO
Factory number : 745-831
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB terminal
    • Design
    • Stackable single terminal
    • Colour
    • Grey
    • Assembly
    • Wiring to the front
  • Specials
    • Specification
    • Cage Clamp
  • Measures
    • Content spacing
    • 7.5 mm
  • Implementation
    • Cable cross-section
    • 0.08 - 4.0 mm²
  • Electrical values
    • Load limit
    • 500 V / 20 A
  • Interfaces
    • Connection
    • 2 soldering pins per pin (gap 10.0 mm)
Datasheet/manual