reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2081-1232 :: PCB board terminal, 12-pin, 1.5 mm², grey

Item-No.: WAGO 2081-1232
€2,05
Category of goods: 1


2081-1232

  • Product Description
  • Technical information
  • General
    • Type
    • Soldered contact strips
    • Design
    • For printed circuit boards
    • Pole number
    • 12
    • Colour
    • Grey
    • Assembly
    • Angled
    • Technology
    • Terminal strip
  • Measures
    • Content spacing
    • 3.5 mm
    • Height
    • 9.1 mm
    • Width
    • 42.7 mm
    • Depth
    • 13.9 mm
  • Implementation
    • Cable cross-section
    • 0.2 - 1.5 mm²
  • Electrical values
    • Rated voltage
    • 320 V
    • Nominal current
    • 17.5 A
  • Interfaces
    • Connection
    • Cage Clamp S

Terminal strip with operating push buttons, with offset angled solder pins (alternating)
• 12-pin
• Spacing: 3.5 mm/0.138 in 
• Compact terminal strips with operating push buttons
• Single-stranded conductors and fine-stranded conductors equipped with bootlace ferrules can be plugged in directly
• Convenient push-action operation for connecting fine-stranded conductors and releasing conductors
• Variants with alternating solder pins available for higher voltages
• Straight and angled variants available for optimised wiring in any installation position



Manufacturer : WAGO
Factory number : 2081-1232
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldered contact strips
    • Design
    • For printed circuit boards
    • Pole number
    • 12
    • Colour
    • Grey
    • Assembly
    • Angled
    • Technology
    • Terminal strip
  • Measures
    • Content spacing
    • 3.5 mm
    • Height
    • 9.1 mm
    • Width
    • 42.7 mm
    • Depth
    • 13.9 mm
  • Implementation
    • Cable cross-section
    • 0.2 - 1.5 mm²
  • Electrical values
    • Rated voltage
    • 320 V
    • Nominal current
    • 17.5 A
  • Interfaces
    • Connection
    • Cage Clamp S
Datasheet/manual