reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2060-802 :: SMD PCB terminal, 2-pole

Item-No.: WAGO 2060-802
€0,71
Category of goods: 1


2060-802/998-404

  • Product Description
  • Technical information
  • General
    • Type
    • PCB terminal
    • Design
    • SMD
    • Pole number
    • 2
    • Colour
    • Light grey
  • Specials
    • Specification
    • Cage Clamp S
  • Measures
    • Content spacing
    • 8.0 mm
    • Height
    • 4.5 mm
  • Electrical values
    • Current
    • 9
  • Implementation
    • Cable cross-section
    • 0.2 - 0.75 (single-/fine-wire) mm²

SMD PCB terminal with CAGE CLAMP S connection
• Easy to connect and disconnect all types of conductors thanks to the push button.
• Single-wire conducts can be inserted directly. Convenient to actuate from above.
• Low height of only 4.5 mm reduces shadows in LED applications.
• Tape and reel packaging for automatic assembly.
• No pole loss in connecting the terminal blocks.
• 8-mm spacing, 0.2 mm² to 0.75 mm² conductor cross-section, solid and stranded conductors, up to 630 V, 2.5 kV surge voltage, 9-A current carrying capacity.



Manufacturer : WAGO
Factory number : 2060-802/998-404
Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB terminal
    • Design
    • SMD
    • Pole number
    • 2
    • Colour
    • Light grey
  • Specials
    • Specification
    • Cage Clamp S
  • Measures
    • Content spacing
    • 8.0 mm
    • Height
    • 4.5 mm
  • Electrical values
    • Current
    • 9
  • Implementation
    • Cable cross-section
    • 0.2 - 0.75 (single-/fine-wire) mm²
Datasheet/manual