reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2060-423 :: SMD PCB terminal, 3-pole

Item-No.: WAGO 2060-423
Colour:

€0,81
Category of goods: 1

2060-423/998-404

  • Product Description
  • Technical information
  • General
    • Type
    • PCB terminal
    • Design
    • SMD
    • Pole number
    • 3
    • Colour
    • Black
  • Specials
    • Specification
    • Cage Clamp S
  • Measures
    • Content spacing
    • 4.0 mm
    • Height
    • 4.5 mm
  • Electrical values
    • Current
    • 9
  • Implementation
    • Cable cross-section
    • 0.2 - 0.75 (single-/fine-wire) mm²

SMD PCB terminals with push buttons
• 0.75 mm²
• 4-mm/0.157-in spacing
• Black
• 3-pin
• SMD PCB terminals with CAGE CLAMP®S connection technology and push buttons
• Rigid single-wire conductors and finely stranded conductors with wire end ferrules can be inserted directly
• Convenient push button actuation to connect finely stranded conductors and disconnect conductors
• Height of just 4.5 mm
• Tape and reel packaging suitable for automated assembly



Manufacturer : WAGO
Factory number : 2060-423/998-404
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB terminal
    • Design
    • SMD
    • Pole number
    • 3
    • Colour
    • Black
  • Specials
    • Specification
    • Cage Clamp S
  • Measures
    • Content spacing
    • 4.0 mm
    • Height
    • 4.5 mm
  • Electrical values
    • Current
    • 9
  • Implementation
    • Cable cross-section
    • 0.2 - 0.75 (single-/fine-wire) mm²
Datasheet/manual