reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28328 :: Micro drill 2.0mm, 2 pieces

Item-No.: PROXXON 28328
€6,99
Category of goods: 0


PROXXON 28328

  • Product Description
  • Technical information
  • General
    • Type
    • Carbide micro drill
    • Design
    • Shaft 3.0 mm
  • Measures
    • Ø
    • 2.0 mm

Carbide micro drill made from low-wear carbide. For machining glass, porcelain, ceramics, marble and other hard rock types.



Manufacturer : PROXXON
Factory number : 28328
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Carbide micro drill
    • Design
    • Shaft 3.0 mm
  • Measures
    • Ø
    • 2.0 mm
Datasheet/manual