reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSS 254/8W :: Print connector, single connector, angled, 8-pin

Item-No.: PSS 254/8W
€0,09
Category of goods: 1 = discountable

PSS 254/8W

  • Product Description
  • Technical information
  • General
    • Type
    • PCB connector
    • Pole number
    • 8
    • Assembly
    • Angled
    • Material
    • Nylon, tinned brass contacts
    • Temperatur max.
    • -25 … +85
    • Design
    • 0.64 mm pin edge width
  • Specials
    • Specification
    • Individual plug
  • Interfaces
    • Connection
    • PCB plug
  • Measures
    • Content spacing
    • 2.54 mm
    • Length
    • 20.32 mm
    • Width
    • 5.8 mm
    • Height
    • 11.5 mm
  • Electrical values
    • Load limit
    • 250 V / 3.0 A
  • Implementation
    • Protection class
    • UL 94 V0

8-pin, angled PCB connector



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB connector
    • Pole number
    • 8
    • Assembly
    • Angled
    • Material
    • Nylon, tinned brass contacts
    • Temperatur max.
    • -25 … +85
    • Design
    • 0.64 mm pin edge width
  • Specials
    • Specification
    • Individual plug
  • Interfaces
    • Connection
    • PCB plug
  • Measures
    • Content spacing
    • 2.54 mm
    • Length
    • 20.32 mm
    • Width
    • 5.8 mm
    • Height
    • 11.5 mm
  • Electrical values
    • Load limit
    • 250 V / 3.0 A
  • Implementation
    • Protection class
    • UL 94 V0
Datasheet/manual