reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PS 25/2G BR :: PCB connector straight, brown, 2-pin

Item-No.: PS 25/2G BR
€0,29
Category of goods: 1


PS 25/2G BR

  • Product Description
  • Technical information
  • General
    • Type
    • PCB connector
    • Pole number
    • 2
    • Assembly
    • Straight
    • Colour
    • Brown
    • Material
    • Nylon 66, tinned contacts
    • Temperatur max.
    • -40 … +85
    • Design
    • For 0.7 mm pin contacts
  • Specials
    • Specification
    • Contact and socket terminal strip
  • Interfaces
    • Connection
    • Reverse polarity protection and lock
  • Measures
    • Content spacing
    • 2.5 mm
    • Cable length
    • 0.25 m
    • Height
    • 10.0 mm
  • Electrical values
    • Load limit
    • 250 V / 3.0 A
  • Implementation
    • Protection class
    • UL 94 V0

PCB connector straight, brown, 2-pin

2-pin, straight PCB connector, consisting of pin and socket, hard-wired to build flexible PCB connections.

Cable type: AWG 24 (0.22mm²)
For PCB thickness up to 2.6mm



Package weight : 0.00265 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB connector
    • Pole number
    • 2
    • Assembly
    • Straight
    • Colour
    • Brown
    • Material
    • Nylon 66, tinned contacts
    • Temperatur max.
    • -40 … +85
    • Design
    • For 0.7 mm pin contacts
  • Specials
    • Specification
    • Contact and socket terminal strip
  • Interfaces
    • Connection
    • Reverse polarity protection and lock
  • Measures
    • Content spacing
    • 2.5 mm
    • Cable length
    • 0.25 m
    • Height
    • 10.0 mm
  • Electrical values
    • Load limit
    • 250 V / 3.0 A
  • Implementation
    • Protection class
    • UL 94 V0
Datasheet/manual