reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLEX JUMP 6 :: Flexilink jumper, 3 pin, BtB

Item-No.: FLEX JUMP 6
€1,60
Category of goods: 1


FLEX JUMP 6

  • Product Description
  • Technical information
  • General
    • Type
    • Jumper
    • Pole number
    • 6
  • Specials
    • Specification
    • Can be equipped variably
  • Interfaces
    • Connection
    • Press-in technology
  • Measures
    • Content spacing
    • 2 or 4 mm
Flexilink jumper 6-poles, circuit board connector

  • high current rating

  • very compact & cost effective

  • reliable connections without soldering thanks to press-fit technology

  • variable contact number

  • horizontal or parallel PCB connections



Manufacturer : EPT
Factory number : 991-500600-11
Package weight : 0.00065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jumper
    • Pole number
    • 6
  • Specials
    • Specification
    • Can be equipped variably
  • Interfaces
    • Connection
    • Press-in technology
  • Measures
    • Content spacing
    • 2 or 4 mm
Datasheet/manual