reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WM STAX :: Wavemaster® 2.1 sound system, STAX

Item-No.: WM STAX
€54,95
Category of goods: 0


Wavemaster STAX

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.1
    • Remote control
    • Cable
    • Colour
    • Black
    • Power supply
    • Internal
  • Specials
    • Specification
    • ON - OFF switch, cable remote control
  • Electrical values
    • Satellites
    • 2x 10 W
    • Satellites
    • 2
    • Subwoofer
    • 22 Subwoofer
  • Measures
    • Satellites
    • 100 x 205
    • Subwoofer
    • 185 x 263 x 232 Subwoofer
  • Interfaces
    • Connection
    • 3.5-mm jack plug, RCA
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Re-live music and movies

Designer speaker system with 42 watt amplifier power for connection to TV, iPod/iPad, CD or any other stereo source.

Dynamic, clear stereo sound with powerful bass through three integrated amplifier modules.

ECO standby: < 0.5 watt power consumption in standby, connection of 2 audio sources possible at the same time (dual audio source).

High-quality, powerful wooden subwoofer with bass reflex technology.

Features
SOUND: Dynamic, clear stereo sound with powerful bass through three separate amplifier channels (integrated bass controller).
SATELLITE: Slim housing with integrated protective grilles and metal base, high-quality wide-range driver with Mylar diaphragm, wall mounting possible.
SUB-MODULE: Powerful cone long-stroke subwoofer in wooden housing with bass reflex technology.
CONTROL UNIT: Various functions are integrated in the separate control unit (A/eco standby, volume control, line-in, headphone jack, microphone input).
DUAL AUDIO SOURCE: Connect a second audio source (e.g. iPod, mobile phone etc.) directly to the control unit without disconnecting the main source from the system.
HEADPHONE CONNECTION: When you connect your headphones directly to the control unit, the system will be automatically muted.
ECO STANDBY: STAX consumes less than 0.5 watts in standby mode.

Technical data
• Satellites: 2 x 2.54 cm wide-range speakers with Mylar diaphragm
• Subwoofer: 12.5 cm long-stroke woofers
• Integrated amplifier with 3 channels
• Power output (RMS): Subwoofer 22 watts, satellites 2 x 10 watts
• Frequency range: Subwoofer 30 - 150 Hz; satellite 150 Hz - 20,000 Hz
• Cable remote control for ON/OFF (standby), volume control, headphone connection, separate line-in and microphone connection
• Designer satellite speakers with adjustable metal stand and wall mounting
• Subwoofer in the wooden casing with bass reflex technology, bass control and power switch
• Internal power supply unit: 230 V
• Connection: 3.5 mm stereo jack plug or RCA
• Dimensions (WHD) Satellite = Ø 100 x 205 mm, subwoofer = 185 x 263 x 232 mm



Manufacturer : WAVEMASTER
Factory number : 66201
Package weight : 5.078 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.1
    • Remote control
    • Cable
    • Colour
    • Black
    • Power supply
    • Internal
  • Specials
    • Specification
    • ON - OFF switch, cable remote control
  • Electrical values
    • Satellites
    • 2x 10 W
    • Satellites
    • 2
    • Subwoofer
    • 22 Subwoofer
  • Measures
    • Satellites
    • 100 x 205
    • Subwoofer
    • 185 x 263 x 232 Subwoofer
  • Interfaces
    • Connection
    • 3.5-mm jack plug, RCA
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual