reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WM MX3+ BT :: Wavemaster® 2.1 Soundsystem with Bluetooth


wavemaster MX3+ BT

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth loudspeaker system
    • Design
    • 2.1
    • Colour
    • Black
    • Remote control
    • Cable
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • 3.5-mm jack plug, RCA
    • Wireless
    • Bluetooth
  • Electrical values
    • Frequency range
    • 150 - 20000 Hz
    • Satellites
    • 2
    • Satellites
    • 2x 10 W
    • Subwoofer
    • 30 W
  • Power supply
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
  • Measures
    • Satellites
    • 82 x 178 x 98
    • Subwoofer
    • 180 x 280 x 265 mm
  • Specials
    • Specification
    • ON - OFF switch, cable remote control
  • Sound: Powerful, dynamic stereo sound powered by 3 separate amplifier modules (incl. bass and treble control).

  • Satellites: Compact design combined with high quality wide-range drivers. Detachable front covers and wall mountable cabinet.

  • Subwoofer: High performance long stroke bass driver in wooden cabinet with bass reflex technology.

  • Bluetooth®: The integrated Bluetooth® module offers high quality audio streaming. It operates on the A2DP standard and is compatible with all devices using Bluetooth® 2.1 (and upwards).

  • Control: Integrated within the remote control unit are ON/OFF (standby), volume control, Bluetooth®-/line switch, line-in (optimized for mobile sound sources) and headphone-out (amplified).

  • 2 x Line-In: Connect an additional mobile stereo source (e.g. smartphone) to the dedicated socket on the control unit, without disconnecting your main source.

  • Headphone jack: MX3+ BT offers an integrated headphone amplifier. Simply connect your headphones directly to the control unit and the speakers will mute automatically.

  • Eco-Standby: MX3+ BT consumes less than 0.5 Watt during standby. Moreover there is a mains power switch located on the subwoofer.


wavemaster MX3+ BT is a versatile 2.1 stereo speaker system that lets you stream music from a Bluetooth®-enabled smartphone, laptop or tablet with superb clarity. It provides a clear and powerful audio reproduction, combined with a compact and classic design at a very affordable price.

MX3+ BT contains two compact satellite speakers alongside a wooden subwoofer (with bass and treble control) and a separate control unit with headphone connector and an additional line-in for mobile audio sources. Setting up MX3+ BT is quick and easy. Alongside its Bluetooth® wireless capability it is supplied with long cables to give you flexibility when arranging the individual components within your environment. To gain maximum performance from your studio headphones, MX3+ BT features an integrated headphone amplifier. Moreover it is equipped with a dedicated line-in for mobile audio sources. This has been specially designed for the low-level outputs that are typical with mobile devices. Situated on the main control unit itself, it is easy to plug in and control your mobile device.

wavemaster MX3+ BT is powered by an integrated 3-channel amplifier with 50 Watt power output (RMS). The satellites are equipped with high quality wide-range drivers, protected by removable protection covers. A powerful long stroke bass driver (13 cm) fires the wooden subwoofer. In combination, these components create a very clear, dynamic and powerful stereo sound.

Specifications:
  • Speaker drivers: subwoofer 13 cm bass driver, satellites 7 cm wide range drivers

  • Amplifier: integrated with 3 separate channels

  • Amp performance (RMS): subwoofer 30 Watt, satellites 2 x 10 Watt

  • Frequency response: subwoofer 30 - 150 Hz, satellites 150 - 20.000 Hz

  • Input sensitivity: subwoofer line-in 500 mV, remote line-in 250 mV

  • Cable remote control: with on/standby function, volume control, Bluetooth®-/line switch, headphone jack (amplified) and line-in

  • Bluetooth®: A2DP Standard for wireless audio streaming (compatible from BT 2.1)

  • Satellite speakers: compact design (wall mountable), detachable front covers and 3m connection cable

  • Subwoofer: wooden cabinet with bass reflex technology, bass control, treble control and main power switch

  • Power supply: internal, 100-240 Volt ~ 50/60 Hz, 0.7A max., standby power <0.5 W (230V)

  • Connection: 2 x 3.5 mm mini stereo plug, RCA, Bluetooth®

  • Measurements (WHD): satellites = 82 x 178 x 98 mm, subwoofer = 180 x 280 x 265 mm, control unit (Ø x H) = 70 mm x 35 mm

(Subject to change without prior notice)



Manufacturer : WAVEMASTER
Factory number : 66506
Package weight : 5.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth loudspeaker system
    • Design
    • 2.1
    • Colour
    • Black
    • Remote control
    • Cable
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • 3.5-mm jack plug, RCA
    • Wireless
    • Bluetooth
  • Electrical values
    • Frequency range
    • 150 - 20000 Hz
    • Satellites
    • 2
    • Satellites
    • 2x 10 W
    • Subwoofer
    • 30 W
  • Power supply
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
  • Measures
    • Satellites
    • 82 x 178 x 98
    • Subwoofer
    • 180 x 280 x 265 mm
  • Specials
    • Specification
    • ON - OFF switch, cable remote control
Datasheet/manual