reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LASMEX S-05 :: USB micro loudspeakers, aluminium


Lasmex S-05 Sound System

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.0
    • Material
    • Brushed aluminium design
  • Electrical values
    • Performance
    • 5 W
    • Satellites
    • 2
  • Interfaces
    • Connection
    • 3.5 mm jack plug
    • USB
    • 1x
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB

Small but mighty!

• 2.0 system
• Magnetically shielded
• USB + 3.5 mm jack plug
• Brushed aluminium design
• Compact cable length
• Low-frequency amplifier
• Non-slip cushions
• In-line volume control
• Status LED

That probably best describes the sound of the S-05. They may be small, but they are also smart - and it's what's on the inside that counts. They make skilful use of their 5 watt output. You'll be surprised at what this little powerhouse has to offer. Manufactured from high-quality materials, they can hold their own in any environment. The S-05 speakers are also extremely robust thanks to an aluminium body; this lightweight metal also makes them very portable, and that is precisely the aim of the S-05. Large speakers are a thing of the past - today, small speakers are easily capable of producing the same sound. The power supply via USB makes the S-05 a great companion for your notebook. Everything about the device is designed for portability. No annoyingly long cables lying around, but rather precisely cut cable lengths that don't create chaotic clutter under your desk. You'll be pleased to be infected by this likeable sound virus.



Manufacturer : LASMEX
Factory number : S-05
Package weight : 0.583 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.0
    • Material
    • Brushed aluminium design
  • Electrical values
    • Performance
    • 5 W
    • Satellites
    • 2
  • Interfaces
    • Connection
    • 3.5 mm jack plug
    • USB
    • 1x
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual