reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP BR367AA :: HP Multimedia 2.0 speakers, black

Item-No.: HP BR367AA
€29,95
Category of goods: 0


HP Multimedia 2.0 Lautsprecher, schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.0
    • Colour
    • Black
  • Electrical values
    • Satellites
    • 2x 1 W
    • Satellites
    • 2
    • Frequency range
    • 150 - 20000 Hz
  • Interfaces
    • Connection
    • 3.5 mm jack plug
    • USB
    • 1x for power supply
  • Specials
    • Warranty
    • 2 year(s)
  • Measures
    • Width
    • 66 mm
    • Height
    • 105 mm
    • Depth
    • 83 mm
  • Weights
    • Weight
    • 0.5 kg
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type A

The lightweight, stylish HP Multimedia Speakers 2.0 have a crystal clear sound — this makes them the ideal solution if you listen to music, play games or watch video. Just connect with the USB port and you’re off!

  • HP Multimedia Speakers 2.0 are elegant and compact and impress with their fantastic digital stereo sound. So they are the ideal solution for all your music, videos and games. You can look forward to excellent audio quality and a super-lightweight design.

  • the HP Multimedia Speakers 2.0 come without a power supply unit. If you want to listen to music, watch videos or play games, just connect the speakers using the USB connection and you’re ready to go — it couldn’t be easier.

  • When you listen to music, you want a crystal-clear sound and deep, rich bass tones. The audio quality of the HP Multimedia Speakers 2.0 will impress you and your friends. Small in size but big in sound.

  • What good are speakers that only waste valuable space? HP Multimedia Speakers 2.0 provide not only the superior sound quality you want, they are also extremely compact. The lightweight and stylish design saves space and looks good — no matter where you set up the speakers.




Manufacturer : HEWLETT PACKARD
Factory number : BR367AA#ABB
Package weight : 0.664 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.0
    • Colour
    • Black
  • Electrical values
    • Satellites
    • 2x 1 W
    • Satellites
    • 2
    • Frequency range
    • 150 - 20000 Hz
  • Interfaces
    • Connection
    • 3.5 mm jack plug
    • USB
    • 1x for power supply
  • Specials
    • Warranty
    • 2 year(s)
  • Measures
    • Width
    • 66 mm
    • Height
    • 105 mm
    • Depth
    • 83 mm
  • Weights
    • Weight
    • 0.5 kg
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type A
Datasheet/manual