reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CREATIVE SB ROAR :: Bluetooth loudspeaker


Creative Sound Blaster Roar

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth speakers
    • Design
    • 2.1
    • Colour
    • Black
    • Power supply
    • External
  • Specials
    • Specification
    • With NFC
    • Warranty
    • 2 year(s)
  • Interfaces
    • Audio
    • Supported codecs: aptX, SBC, AAC
    • Connection
    • 3.5 mm jack plug
    • USB
    • 1x, 1x microUSB for supplying power
    • Wireless
    • Bluetooth® 3.0
  • Implementation
    • Type of battery
    • Li-ion battery, 6000 mAh
  • Electrical values
    • Duration (max.)
    • 8 h
  • Measures
    • Width
    • 202 mm
    • Height
    • 57 mm
    • Depth
    • 115 mm
  • Weights
    • Weight
    • 1.1 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 15 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Compact wireless Bluetooth speaker with NFC function

Never before has a compact, pocket book-sized speaker delivered such a powerful and balanced sound. With the Sound Blaster Roar, Creative have made the impossible possible, by packing an impressive 5-driver speaker system (including a powerful subwoofer) driven by two amplifiers to the size of a dictionary.

Stunning sound< /u>
Five sensational drivers, driven by two high-performance amplifiers. Built-in subwoofer for rich, crisp bass. Additional sound optimisation through proprietary technologies from ROAR, TeraBass and Mega Stereo.

Stunning design< /u>
Award-winning, stylish and compact design. Awarded with the prestigious international 2014 Red Dot Award for the merging of precise audio engineering and minimalist design.

stunning features< /u>
Creative Bluetooth Multipoint:
Connect two Bluetooth devices simultaneously. (Only available in Link Security Mode 2)
Link Security Mode (Bluetooth connectivity) for different usage scenarios:
• LS Mode 2: Creative Bluetooth Multipoint (standard)
• LS Mode 1: "Friendly" access mode
• LS OFF: "Free for all" access mode
HD audio codecs:
• Supports aptX® and AAC for high-quality wireless audio transmission.
NFC: hassle-free connectivity via Bluetooth
• Simply tap an NFC-enabled smartphone to wirelessly connect to the Sound Blaster Roar. It's that simple!
Speakerphone teleconferencing:
• Takes smartphone calls for a hands-free experience
microSD card reader:
• Browse or modify content on any SDHC microSD card up to 32 GB when connected via USB to PC/Mac
Built-in MP3 player:
• Enjoy your music from a microSD card without using your phone. Supports MP3, WMA and WAV file formats.
Integrated dictaphone function:
• Records music and calls directly to a microSD card.
Dual purpose battery:
• Built-in lithium-ion battery with 6000 mAh can be used as a charging station for smartphones and tablet PCs, ensures up to eight hours* of audio playback.
Sound Blaster USB audio:
• Coupled with Sound Blaster Control Panel for PC/Mac, the Sound Blaster Roar functions as an external Sound Blaster with SBX Pro Studio technologies for real-time audio playback enhancement.
Bedtime mode:
• Gradually reduces playback volume before automatically shutting down.
One-touch siren:
• Draw attention to yourself in an emergency.

Technical data:
• System configuration: one piece
• Speaker dimensions: 57 x 202 x 115 mm
• Speaker weight: 1.1 kg
• Bluetooth® version: Bluetooth 3.0
• Bluetooth® profile: A2DP (wireless stereo signal transmission via Bluetooth), AVRCP (remote control via Bluetooth), HFP (hands-free profile)
• Supported codecs: aptX, SBC, AAC
• Warranty: 2 year limited warranty for parts and labour

Package contents:
• Sound Blaster Roar
• Power pack
• Micro USB cable 0.75 m
• Quick start guides



Manufacturer : CREATIVE
Factory number : 51MF8170AA005
Package weight : 1.82 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth speakers
    • Design
    • 2.1
    • Colour
    • Black
    • Power supply
    • External
  • Specials
    • Specification
    • With NFC
    • Warranty
    • 2 year(s)
  • Interfaces
    • Audio
    • Supported codecs: aptX, SBC, AAC
    • Connection
    • 3.5 mm jack plug
    • USB
    • 1x, 1x microUSB for supplying power
    • Wireless
    • Bluetooth® 3.0
  • Implementation
    • Type of battery
    • Li-ion battery, 6000 mAh
  • Electrical values
    • Duration (max.)
    • 8 h
  • Measures
    • Width
    • 202 mm
    • Height
    • 57 mm
    • Depth
    • 115 mm
  • Weights
    • Weight
    • 1.1 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 15 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual