reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CREATIVE FREE WS :: Bluetooth speaker

Item-No.: CREATIVE FREE WS
Colour:

€69,00
Category of goods: 0

Sound Blaster FRee weiß IPX4

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth speakers
    • Design
    • 2.0
    • Colour
    • White
    • Apple
    • Compatible
  • Specials
    • Specification
    • Integrated MP3 player
  • Interfaces
    • Connection
    • 3.5 mm jack plug
    • USB
    • 1x microUSB
    • Wireless
    • Bluetooth® 4.0
  • Implementation
    • Microphone
    • Integrated
    • Type of battery
    • Li-ion battery, 2200 mAh
  • Electrical values
    • Duration (max.)
    • 10 h
  • Measures
    • Width
    • 71 mm
    • Height
    • 201 mm
    • Depth
    • 69 mm
  • Weights
    • Weight
    • 0.45 kg
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Multifunction Portable Bluetooth® Speaker
Set your music free. Play your favorite tunes wirelessly from your phone or tablet, from the built-in MP3 player or via USB from your PC or Mac. Make your world come alive with full-bodied music anyhow, anywhere.

Go wild with the freedom to wander. With a love for spontaneity and adventure, we designed the Sound Blaster FRee for a lifestyle on the go. Take this compact companion with you and roam freely with music anywhere!

Take a stand or lay it flat. Sound Blaster FRee is your versatile speaker that blasts incredibly great sound, however it's placed - all the time! Who knew something so small could pump so much power and groove in your music?

Start your own party and raise the speaker upright to enjoy 360-degree sound all around. You can still enjoy big sound with a small footprint anywhere without marring the look of your space.

Connectivity Options
  • microUSB

  • Bluetooth 4.0

  • Headphone: 1 x 3.5mm jack

  • AUX In: 1 x 3.5mm jack

  • integrated microSD Media Player

Specifications
  • Max Channel Output: Stereo

  • Microphone Type: Noise Cancelling Condenser

  • Supported Operating Systems Mac OS X v10.7.5 and above, Windows® 8.1, Windows® 8, Windows® 7

  • Dimensions: 71.1 x 200.8 x 68.5 mm (2.78" x 7.9" x 2.7")

System Requirements
For Windows® OS
  • Intel® Core™2 Duo or AMD equivalent processor, 2.8 GHz or faster recommended

  • Microsoft® Windows 8.1 64-bit or 32-bit, Windows 8 64-bit or 32-bit, Windows 7 64-bit or 32-bit,

  • 1 GB RAM

  • 600 MB of free hard disk space

  • Powered USB 2.0 / USB 3.0 port

For Mac® OS
  • Intel® Core™2 Duo, 2.8 GHz or faster recommended

  • Mac OS X® 10.7.5 or higher

  • 1 GB RAM

  • 600 MB of free hard disk space

  • Powered USB 2.0 / USB 3.0 port

For iOS device
  • iPhone® / iPad® running iOS 5.1.1 or higher for Bluetooth

For Android™ device
  • Phone or tablet running Android 2.3 or higher for Bluetooth

Package contents
  • Sound Blaster FRee Speaker

  • USB cable

  • Quick Start Leaflet

  • Warranty Leaflet

Warranty
  • 2-year limited hardware warranty



Manufacturer : CREATIVE
Factory number : 70SB166000001
Package weight : 0.719 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth speakers
    • Design
    • 2.0
    • Colour
    • White
    • Apple
    • Compatible
  • Specials
    • Specification
    • Integrated MP3 player
  • Interfaces
    • Connection
    • 3.5 mm jack plug
    • USB
    • 1x microUSB
    • Wireless
    • Bluetooth® 4.0
  • Implementation
    • Microphone
    • Integrated
    • Type of battery
    • Li-ion battery, 2200 mAh
  • Electrical values
    • Duration (max.)
    • 10 h
  • Measures
    • Width
    • 71 mm
    • Height
    • 201 mm
    • Depth
    • 69 mm
  • Weights
    • Weight
    • 0.45 kg
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B