reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CREATIVE D200 :: Bluetooth loudspeaker

Item-No.: CREATIVE D200
€52,95
Category of goods: 0

Creative D200

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth speakers
    • Design
    • 2.0
    • Colour
    • Black
    • Power supply
    • External
  • Specials
    • Specification
    • ON - OFF switch
  • Interfaces
    • Connection
    • 3.5 mm jack plug
    • Wireless
    • Bluetooth® 2.1 + EDR
  • Measures
    • Width
    • 406 mm
    • Height
    • 93 mm
    • Depth
    • 101 mm
  • Weights
    • Weight
    • 1.7 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

One-piece Bluetooth speaker for music
A powerful, compact Bluetooth speaker system for computers, mobile phones and other Bluetooth-enabled devices.

The high-quality Creative D200 Bluetooth speaker system fits perfectly in your living room or bedroom and is suitable for all Bluetooth-enabled devices such as mobile phones or notebooks.

High-quality components are hiding in the simply decorated one-piece, reinforced housing in an elegant high-gloss design: high-performance digital amplifier and an award-winning system for wireless transmission that delivers a wonderful balanced, distortion-free sound. This also means that this model fully fits into the long-standing audio tradition of Creative – enjoy a superb audio quality that will astound you.

Enjoy music together – without annoying cables
Enjoy your music with others wirelessly, wherever you are in the room.

Works with all compatible Bluetooth devices
Enables wireless music streaming from any Bluetooth-enabled device, such as your mobile phone, notebook, iPhone, within a range of ten metres.

Excellent acoustic fine tuning and a stunning sound experience
The excellent acoustic tuning and sound modelling provide an incredibly realistic, vivid and warm sound.

Practical usage at the touch of a button
The buttons for volume control and Bluetooth connection are easily accessible.

Small device with heavy bass
The integrated bass reflex port on the rear panel provides rich, punchy bass – all without the need for a separate subwoofer, which would need extra space. This excellent music system is completed with powerful full-range drivers and digital amplifiers, which ensure excellent, harmonious sound.

Wide variety of connection options
The speaker system works without problems with all Bluetooth devices but other portable devices without Bluetooth functionality can also be connected by cable to the AUX-IN jack.

Award-winning technology
Our long-standing audio expertise can be found in the Creative D200, for which we were just given the "Best of CES 2010" prize by the Bluetooth Special Interest Group for our inspire S2 Wireless 2.1 speakers. You get the best that wireless audio technology has to offer at the moment.

Top-quality wireless audio enjoyment
The aptX™ audio codec for excellent stereo sound via Bluetooth.

Wireless audio for your computer
Your computer doesn't have Bluetooth functionality? No problem at all. With the separately available Creative BT-D1 Bluetooth USB transmitter, you can easily retrofit the functions for wireless audio streaming in no time at all. It connects in seconds with the Creative D200 and works with other wireless speakers from Creative.

Transmitter for wireless audio transmission for iPhone/iPod*
Simply connect the separately available Creative BT-D5 Bluetooth transmitter to your iPhone or a 30-pin iPod1 and you can transmit your music wirelessly to the Creative D200 or other wireless speakers from Creative!
* BT-D5 is compatible with iPod touch (1st, 2nd, 3rd and 4th generation), iPod classic (this refers to the 6th generation of the iPod or later), iPod nano (3rd, 4th, 5th and 6th generation – iPod nano 5th generation – radio function is not supported), iPhone, iPhone 3G, iPhone 3GS and iPhone 4.

Technical data:
• System configuration One piece
• Dimensions: 101.0 x 93.0 x 406.0 mm
• Weight: 1.7 kg
• Bluetooth® version Bluetooth 2.1 + EDR (Enhanced Data Rate)
• Bluetooth® profile AVRCP (remote control via Bluetooth), A2DP (Wireless stereo signal transmission via Bluetooth)
• Supported codecs aptX, SBC, AAC

Included with delivery:
• One-way speaker system
• Universal power supply
• Quick start guide
• Warranty and technical support information sheet



Manufacturer : CREATIVE
Factory number : 51MF8095AA000
Package weight : 2.226 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth speakers
    • Design
    • 2.0
    • Colour
    • Black
    • Power supply
    • External
  • Specials
    • Specification
    • ON - OFF switch
  • Interfaces
    • Connection
    • 3.5 mm jack plug
    • Wireless
    • Bluetooth® 2.1 + EDR
  • Measures
    • Width
    • 406 mm
    • Height
    • 93 mm
    • Depth
    • 101 mm
  • Weights
    • Weight
    • 1.7 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual