reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PARROT PF727003A :: Parrot SWING

Item-No.: PARROT PF727003A
€139,00
Category of goods: 0

Parrot SWING

  • Product Description
  • Technical information
  • General
    • Type
    • Quadrocopter
    • Accessory
    • inkl. Flypad
    • Flight Time (max.)
    • 8 mins
    • Remote control
    • via Smartphone
    • Colour
    • Black
    • Category
    • Cell
  • Implementation
    • Speed
    • max. 30 km/h
  • Specials
    • Range
    • 60 m
  • Electrical values
    • Accumulator
    • Li-Po
    • Capacitance
    • 550 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
The stability of a quadcopter, the power of a plane
Parrot Swing is the only minidrone that lets you fly a supersonic plane with surprising ease. It's also the only plane with autopilot and a vertical take-off and landing mode. With the Parrot Flypad controller, discover ultra-precise control to fly like a pro. Transform the sky into an amazing race track!

Enjoy a brand new dual piloting mode
Its unique X shape provides you with two drones in one. With an advanced flight controller and reliable sensors, the Parrot Swing is the only plane minidrone with vertical take-off and landing. Sturdy and easy to grasp, nothing will stop you!

Gain speed
Be the fastest among your friends. To gain speed, tilt your Parrot Swing! The more you lean, the faster you go. You can also activate Boost Mode to be even harder to catch. Go for it: slalom and avoid obstacles to be the first to get there.

Ultra-precise piloting with the Parrot Flypad.
The Parrot Flypad gives you the most precise control of your Parrot Swing drone and allows you to pilot it over a distance of up to 60 metres. With its mount that adjusts to your smartphone, check the remaining battery power and flight time on your screen or change the control settings.

Download, and you're ready to have fun
With a completely friendly user interface, a simplified first log in and automatic recognition of your connected drones and accessories, everything has been thought of to let Free Flight Mini expand your options for playing and experiences. Change your minidrone's flight settings and check the remaining battery and flight time. Let your imagination run riot and blow your friends away...

Whats in the box:
1 Minidrone Swing
1 USB cable
4 Additional propellers
1 Parrot Flypad
1 Smarphone mount
1 Quickstart guide



Manufacturer : PARROT
Factory number : PF727003AA
Package weight : 1.488 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quadrocopter
    • Accessory
    • inkl. Flypad
    • Flight Time (max.)
    • 8 mins
    • Remote control
    • via Smartphone
    • Colour
    • Black
    • Category
    • Cell
  • Implementation
    • Speed
    • max. 30 km/h
  • Specials
    • Range
    • 60 m
  • Electrical values
    • Accumulator
    • Li-Po
    • Capacitance
    • 550 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188