reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PARROT PF070085A :: Camera for Parrot Bebop Drone

Item-No.: PARROT PF070085A
€149,99
Category of goods: 0

PARROT PF070085A

  • Product Description
  • Technical information
  • General
    • Type
    • Camera (horizontal)
    • Technology
    • For Bebop drone
    • Design
    • 1x camera, 1x aluminium base plate, 1x screw
  • Specials
    • Specification
    • 14 MP, fisheye lens (180°)
Equipped with a 14 megapixel "fisheye" camera, the Parrot Bebop Drone records videos and pictures in a 180° field with remarkable image quality.
The Parrot Bebop Drone Kit contains:

1 front Fisheye 14 MPix camera
Aluminium support (assembled)
Screws (camera mount/aluminium/GPS)
Connector pusher (with foam) to avoid unwanted disconnection when clashes occur



Manufacturer : PARROT
Factory number : PF070085AA
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera (horizontal)
    • Technology
    • For Bebop drone
    • Design
    • 1x camera, 1x aluminium base plate, 1x screw
  • Specials
    • Specification
    • 14 MP, fisheye lens (180°)
Datasheet/manual