reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PARROT PF070083 :: Battery for Parrot Bebop Drone / Skycontroller

Item-No.: PARROT PF070083
€39,95
Category of goods: 0
Bargain Item!
Limited amount available.


PARROT PF070083

  • Product Description
  • Technical information
  • General
    • Type
    • Battery
    • Technology
    • For Bebop drone/Skycontroller
    • Category
    • Cell
  • Electrical values
    • Accumulator
    • LiPo
    • Voltage
    • 11.1 V
    • Capacitance
    • 1200 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
1 Battery for Parrot Bebop Drone and Parrot Skycontroller
Rechargeable 1200mAh High density Lithium-ion polymer (11.1V)
Charging time approx 1h30m.
This battery is to be used with a Parrot Bebop Drone, a Parrot Skycontroller or its external charger only.



Manufacturer : PARROT
Factory number : PF070083
Package weight : 0.145 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery
    • Technology
    • For Bebop drone/Skycontroller
    • Category
    • Cell
  • Electrical values
    • Accumulator
    • LiPo
    • Voltage
    • 11.1 V
    • Capacitance
    • 1200 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual