reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PARROT PF070079A :: Motors kit for Parrot Bebop Drone

Item-No.: PARROT PF070079A
€79,99
Category of goods: 0


PARROT PF070079A

  • Product Description
  • Technical information
  • General
    • Type
    • Motor set
    • Technology
    • For Bebop drone
    • Design
    • 4x motors, 1x attenuator, 4x screws
  • Specials
    • Specification
    • 7.500 - 10.500 U/min.
Set of 4 motors

The motors have been specially designed for the Parrot Bebop Drone to ensure an optimal, long lasting performance. The outrunner brushless motors were made to work with Bebop Drone's propellers. The rotation speed is 7500 RPM to a set point of up to 10500 RPM.
Also included in this kit are 4 plastic screws and 1 rubber damper.



Manufacturer : PARROT
Factory number : PF070079AA
Package weight : 0.097 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor set
    • Technology
    • For Bebop drone
    • Design
    • 4x motors, 1x attenuator, 4x screws
  • Specials
    • Specification
    • 7.500 - 10.500 U/min.
Datasheet/manual