reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PARROT PF070056 :: Parrot HD battery for AR Drone 2.0 (1500 mAh)

Item-No.: PARROT PF070056
€39,95
Category of goods: 0


Parrot HD Batterie für AR Drone 2.0 (1500 mAh)

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • For AR.Drone 2.0
    • Category
    • Cell
  • Electrical values
    • Accumulator
    • LiPo
    • Capacitance
    • 1500 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188

You can take advantage of up to 50 percent more flight time!
Compatible with AR Drone and AR Drone 2.0

  • Lithium-ion polymer battery

  • 1500 mAh - 11.1 V

  • Charging time: 2.5 hours


This battery may only be used with a charger for Parrot AR Drone 2.0 (sold separately)



Manufacturer : PARROT
Factory number : PF070056
Package weight : 0.144 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • For AR.Drone 2.0
    • Category
    • Cell
  • Electrical values
    • Accumulator
    • LiPo
    • Capacitance
    • 1500 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual