reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PARROT PF070055 :: Parrot flight recorder for AR.Drone 2.0

Item-No.: PARROT PF070055
€86,95
Category of goods: 0
Bargain Item!
Limited amount available.


Parrot Flight Recorder mit GPS für Drone 2.0

  • Product Description
  • Technical information
  • General
    • Type
    • Flight recorder
    • Technology
    • For AR.Drone 2.0
    • Design
    • GPS Chip: SIRF 4

Geolocalise your Parrot AR.Drone 2.0 with this GPS-enabled flight recorder, keep an eye on its position and save your videos in the built-in flash memory.

Improved stabilisation
Dreams come true: Flying high has become a reality with the AR.Drone 2.0. It climbs 50 or even 100 metres into the air, becoming smaller and smaller until it is no longer visible to the naked eye. This is precisely the point when reliable stabilisation is necessary. The GPS receiver makes basic control much easier at these heights because it prevents the drone from drifting off even in strong winds.

Card control: The new control method
The new command mode makes it possible for you to select the destination for your AR.Drone 2.0. A new interface shows a geographical map where you simply click on your destination (within the WiFi range).

Return mode
Returning the AR.Drone 2.0 to the starting point is easy with this function. Simply press the appropriate button, and the drone flies in a straight line to return to the place it started from.

See your flights in 3D on the map of the AR.Drone Academy
The flight recorder records all flight data (altitude, speed, coordinates through the GPS receiver) and can be reconstructed in 3D on the Academy's map later on.

Also suitable for software developers and programmers
Thanks to its compatibility with MAVLink, the GPS receiver now offers greater flexibility for developers and programmers. One of the features of QGround Control (free software for Windows Linux and Mac) is the ability to create a detailed flight plan.

Technical data
• Dimensions: 77.7 x 38.3 x 12.5 mm
• Weight: 31 g
• GPS chip: SIRF 4
• Accuracy: ± 2 metres
• Frequency: 5 Hz
• Voltage: 3.3 V

The GPS module needs a maximum of 25 seconds to determine the initial location. Autonomy of the system: Connection to the USB port on the AR.Drone 2.0
Compatibility: AR.Drone 2.0
USB port: Type A to connect a USB stick
Flash memory: 4 GB of memory, sufficient for 2 hours of video recordings

Important: Do not use with Parrot AR Drone 1!



Manufacturer : PARROT
Factory number : PF070055
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flight recorder
    • Technology
    • For AR.Drone 2.0
    • Design
    • GPS Chip: SIRF 4
Datasheet/manual