reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PARROT PF070037 :: Parrot charger for AR.Drone 2.0

Item-No.: PARROT PF070037
€34,95
Category of goods: 0


Parrot Charger Set für Drone 2

  • Product Description
  • Technical information
  • General
    • Type
    • Charger
    • Technology
    • For AR.Drone 2.0
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 13.5 V DC
    • Output voltage, connection
    • DC mounted socket, round, 2 pin

Included with delivery:
  • 1x Li-Po charger (13.5V/0.9A output)

  • 4x adapters (United States, United Kingdom, Europe, Australia, New Zealand, Japan).




Manufacturer : PARROT
Factory number : PF070037
Package weight : 0.194 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charger
    • Technology
    • For AR.Drone 2.0
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 13.5 V DC
    • Output voltage, connection
    • DC mounted socket, round, 2 pin
Datasheet/manual