reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PARROT BD2 WS :: Quadrocopter Parrot Bebop Drone 2 [white]

Item-No.: PARROT BD2 WS
€549,00
Category of goods: 0


Parrot Bebop Drone 2, weiß

  • Product Description
  • Technical information
  • General
    • Type
    • Quadrocopter
    • Flight Time (max.)
    • 25 mins
    • Remote control
    • Via tablet or smartphone
    • Design
    • GNSS (GPS + GLONASS + Galileo)
    • Colour
    • Black/white
    • Category
    • Cell
  • Features
    • Camera
    • 14-MP fisheye camera
    • Video Recording
    • 1920x1080p, 30 images/s px
  • Implementation
    • Ascent/Descent Speed (max.)
    • 6/- m/s
    • Speed
    • max. 18 m/s
  • Specials
    • Range
    • 300 m
  • Measures
    • Diameter
    • 382 mm
  • Weights
    • Weight
    • 500 g
  • Interfaces
    • Wireless
    • WIFI® network (MIMO) 2.4 or 5 GHz
  • Electrical values
    • Accumulator
    • Li-Po
    • Capacitance
    • 2700 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
With you, everywhere, all the time
Bebop 2 combines aerodynamics, style and durability in a lightweight, compact drone.
This is the first leisure drone in the 500g category with a 25 minute battery life. Designed to fly both indoors and outdoors, Bebop 2 has many uses. Ideally conceived for transportation, it will accompany you wherever and whenever you want.

Fly with peace of mind, in total safety
Bebop 2 is equipped with a system of automatic shutdown of the propellers in a collision, a rear powerful LED to always determine its direction and automatic “return home” functions.

Film your best moments from the sky
The neutral angle of the camera has been revised to capture more ground and less sky. Now you can film and photograph at 90 ° without any loss of quality.
The Bebop 2 is equipped with a new brighter fish-eye lens providing better clarity even in low light.

Enjoy exceptional flight performance
Bebop 2 is an ultra-light drone capable of flying in all conditions. It combines high flight performance and excellent stability, both at altitude and facing powerful winds. The stability of the Bebop Drone 2 is ensured by the simultaneous use of seven sensors.

Fly your drone directly with your smart phone or tablet
  • Ultra-intuitive: The Bebop 2 uses the accelerometer and touch controls on the flying interface to respond to the movements of your smart phone/tablet. Take-off and landing are automatic with one touch.

  • Video streaming in real time: The streaming camera of the Bebop 2 Drone is visible in real time on your smart phone / tablet. Control the camera at 180° in all directions by simply moving your thumb.

  • Share with the community: Share your most beautiful spots, see your flight data and rebuild your route in 3D on the map.

  • Flight Planning: Freeflight 3 offers Flight Plan, an automated flight planner using crossing points, as a paying option. Prepare your flight on your smart phone / tablet by positioning the stages on your screen and allow the drone to do the rest.


Specifications
  • Full HD 1080p video stabilised on 3 axes

  • Unique digital image stabilisation system

  • Live video streaming on your smart phone or tablet

  • 180° vision control on your smart phone or tablet

  • Designed with safety in mind: flexible propellers which lock in the event of contact

  • Powerful rear LED light visible from a long distance

  • Latest generation GPS built-in to control flight altitude and automatic return to the take-off point

  • Dual core processor with quad-core GPU

  • 8 GB flash storage system

  • Easy to take control with the Freeflight 3 application available at the Apple Store and Android

  • Connected to Drone Academy to keep track of all your flights and share your videos, photos and navigation data


Structure
  • 4 Brushless Outrunner motors

  • Glass fibre reinforced (20%) PA12 and Grilamid structure


Connectivity
  • 802.11a/b/g/n/ac Wi-Fi

  • Wi-Fi antennas: Dual-band MIMO with two 2.4/5 GHz dipole antennas

  • Transmission power: up to 21 dBm


Video
  • Camera with 14 megapixel CMOS sensor and Sunny 180° fisheye lens: 1/ 2.3” aperture (6 optical elements)

  • Video stabilisation: digital 3 axis system

  • Video resolution: 1920 x 1080p (30fps)

  • Photo resolution: 4096 x 3072p

  • Video encoding: H.264

  • Photo format: RAW, JPEG, DNG

  • Internal Memory: 8 GB Flash



Manufacturer : PARROT
Factory number : PF726003AA
Package weight : 1.212 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quadrocopter
    • Flight Time (max.)
    • 25 mins
    • Remote control
    • Via tablet or smartphone
    • Design
    • GNSS (GPS + GLONASS + Galileo)
    • Colour
    • Black/white
    • Category
    • Cell
  • Features
    • Camera
    • 14-MP fisheye camera
    • Video Recording
    • 1920x1080p, 30 images/s px
  • Implementation
    • Ascent/Descent Speed (max.)
    • 6/- m/s
    • Speed
    • max. 18 m/s
  • Specials
    • Range
    • 300 m
  • Measures
    • Diameter
    • 382 mm
  • Weights
    • Weight
    • 500 g
  • Interfaces
    • Wireless
    • WIFI® network (MIMO) 2.4 or 5 GHz
  • Electrical values
    • Accumulator
    • Li-Po
    • Capacitance
    • 2700 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual