reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PARROT BD ROT :: Quadrocopter Parrot Bebop drone [red]

Item-No.: PARROT BD ROT
Colour:

€222,90




Parrot Bebop Drone 1 Red Area

  • Product Description
  • Technical information
  • General
    • Type
    • Helicopter
    • Flight Time (max.)
    • 11 mins
    • Remote control
    • Via tablet or smartphone
    • Design
    • GNSS (GPS + GLONASS + Galileo)
    • Colour
    • Black/red
    • Category
    • Cell
  • Features
    • Video Recording
    • 1920x1080p, 30 images/s px
  • Specials
    • Range
    • 300 m
  • Weights
    • Weight
    • 500 g
  • Interfaces
    • Wireless
    • WiFi® network (GS) 2.4 or 5 GHz
  • Electrical values
    • Accumulator
    • Li-Po
    • Capacitance
    • 1200 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B

Featherweight and advanced technology
The Bebop drone from Parrot delivers unprecedented performance in a recreational drone without compromising on operating time: On-board computer with 8 times better performance than the Parrot AR.Drone 2.0. Dual-core processor Parrot P7 for strong computing power. Quad core graphics processor. Internal 8 GB flash memory. The components are mounted on a holder made of magnesium, which acts as electromagnetic shielding and as a cooling system. Works with Linux, the SDK is available to developers.

Surprising stability
To guarantee optimum stability without compromising on handling, the Bebop drone consolidates data that comes from the many 3-axis sensors: Accelerometer, gyroscope, magnetometer. An ultrasonic sensor with a range of 8 m, a pressure sensor and a vertical camera measure the speed on the ground.

Engineered for safety
Because it is extremely lightweight and made of fibreglass-reinforced ABS, the Bebop drone from Parrot is both robust and safe. In the event of a collision, the system automatically stops the propellers and, if there's an emergency, you can land the drone immediately using the "Emergency" mode. Finally, the PPE fuselage included with delivery guarantees that your indoor flights are safe.

Technical data:
Connectivity options
  • Wi-Fi 802.11a/b/g/n/ac

  • WLAN antennas: MIMO bi-band with 2 ceramic double antennas designed for the frequency bands 2.4 and 5 GHz

  • Field strength: up to 26 dBm

Structure
  • 4 brushless outrunner motors (Fig. 3)

  • With fibreglass-reinforced (15%) ABS structure (Fig. 4).

  • Outside fuselage made from highly resistant PPE: Can be easily clipped on and off to adapt to indoor and outdoor flights - protects the propellers from shocks, removable to reduce the aerodynamic drag of the device

  • Self-locking, three-blade rotors made of polycarbonate with quick disassembly system

  • Anti-vibration buffer

Camera
  • CMOS 14Mpx, 1/2.3"

  • Camera with "fisheye" lens 186° 1/2.3": 6 optical elements and 14 megapixel sensors

  • Video stabilisation: 3-axis, digital

  • Photo resolution: 3800 x 3188

  • Video encryption: H264

  • Photo format: RAW, DNG

  • Internal memory: Flash 8 GB

  • Memory expansion: Micro USB

Processor
  • Parrot P7 dual-core CPU Cortex 9

  • GPU quad core

  • Flash memory 8 GB

  • Operating system: Linux

  • Development: SDK open source

Sensors
  • 3 axis - magnetometer

  • 3 axis - gyroscope

  • 3 axis - accelerometer

  • Camera for vertical stabilisation: Every 16 milliseconds, a photo is taken of the ground and compared with the previous one to determine the speed of the Bebop drone

  • Ultrasonic sensor: analyses the altitude up to 8 metres

  • Barometer

Positioning system
  • GNSS (GPS + GLONASS + Galileo)

Dimensions
  • Drone only: 28 x 32 x 3.6 cm

  • With fuselage for interiors: 33 x 38 x 3.6 cm

Weight
  • 380 g drone only - 400 g with fuselage for inside flights

Compatibility
  • Smartphones and tablets with iOS or Android


Important: Sophisticated flight model
Important: Not a toy, suitable for ages 14 years and over
Important: Not suitable for children under 36 months due to small parts that may present a choking hazard
Important: Specific precautions need to be taken for certain people who use this game (see the detailed instructions in the manual that comes with the product.)



Manufacturer : PARROT
Factory number : PF722000
Package weight : 1.409 kg
RoHS : conform
Technical information
  • General
    • Type
    • Helicopter
    • Flight Time (max.)
    • 11 mins
    • Remote control
    • Via tablet or smartphone
    • Design
    • GNSS (GPS + GLONASS + Galileo)
    • Colour
    • Black/red
    • Category
    • Cell
  • Features
    • Video Recording
    • 1920x1080p, 30 images/s px
  • Specials
    • Range
    • 300 m
  • Weights
    • Weight
    • 500 g
  • Interfaces
    • Wireless
    • WiFi® network (GS) 2.4 or 5 GHz
  • Electrical values
    • Accumulator
    • Li-Po
    • Capacitance
    • 1200 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B