reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PARROT BD GELB S :: Quadrocopter Parrot Bebop drone + Skycontroller

Item-No.: PARROT BD GELB S
€499,00
Category of goods: 0
Bargain Item!
Limited amount available.


Parrot Bebop Drone Gelb und Skycontroller

  • Product Description
  • Technical information
  • General
    • Type
    • Helicopter
    • Accessory
    • Including Skycontroller
    • Flight Time (max.)
    • 11 mins
    • Remote control
    • Via tablet or smartphone
    • Design
    • GNSS (GPS + GLONASS + Galileo)
    • Colour
    • Black/yellow
    • Category
    • Cell
  • Features
    • Video Recording
    • 1920x1080p, 30 images/s px
  • Specials
    • Range
    • 2000 m
  • Interfaces
    • Wireless
    • WiFi® network (GS) 2.4 or 5 GHz
  • Electrical values
    • Accumulator
    • Li-Po
    • Capacitance
    • 1200 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB

Fly further and higher
With enhanced Wifi® radio and 4 antennas with strong amplitude, the Parrot Skycontroller increases the range of the Wifi®! The control tablet or smartphone is attached to the mount that is suitable for most commercial tablets. The Skycontroller offers unprecedented comfort for controlling the drone thanks to the two highly precise joysticks. In order to experience an even greater kick, it is possible to connect FPV glasses (First Person View) to the Skycontroller Parrot via the HDMI connection. Compatible with the FPV glasses: Zeiss OLED Cinemizer, Sony Personal Viewer... Use the latest technology in first person view (FPV) for flights with the Bebop drone from Parrot and you feel like you are really sitting in the cockpit.

Featherweight and advanced technology
The Bebop drone from Parrot delivers unprecedented performance in a recreational drone without compromising on operating time: On-board computer with 8 times better performance than the Parrot AR.Drone 2.0. Dual-core processor Parrot P7 for strong computing power. Quad core graphics processor. Internal 8 GB flash memory. The components are mounted on a holder made of magnesium, which acts as electromagnetic shielding and as a cooling system. Works with Linux, the SDK is available to developers.

Surprising stability
To guarantee optimum stability without compromising on handling, the Bebop drone consolidates data that comes from the many 3-axis sensors: Accelerometer, gyroscope, magnetometer. An ultrasonic sensor with a range of 8 m, a pressure sensor and a vertical camera measure the speed on the ground.

Engineered for safety
Because it is extremely lightweight and made of fibreglass-reinforced ABS, the Bebop drone from Parrot is both robust and safe. In the event of a collision, the system automatically stops the propellers and, if there's an emergency, you can land the drone immediately using the "Emergency" mode. Finally, the PPE fuselage included with delivery guarantees that your indoor flights are safe.

Technical data:
Connectivity options
  • Wi-Fi 802.11a/b/g/n/ac

  • WLAN antennas: MIMO bi-band with 2 ceramic double antennas designed for the frequency bands 2.4 and 5 GHz

  • Field strength: up to 26 dBm

Structure
  • 4 brushless outrunner motors (Fig. 3)

  • With fibreglass-reinforced (15%) ABS structure (Fig. 4).

  • Outside fuselage made from highly resistant PPE: Can be easily clipped on and off to adapt to indoor and outdoor flights - protects the propellers from shocks, removable to reduce the aerodynamic drag of the device

  • Self-locking, three-blade rotors made of polycarbonate with quick disassembly system

  • Anti-vibration buffer

Camera
  • CMOS 14Mpx, 1/2.3"

  • Camera with "fisheye" lens 186° 1/2.3": 6 optical elements and 14 megapixel sensors

  • Video stabilisation: 3-axis, digital

  • Photo resolution: 3800 x 3188

  • Video encryption: H264

  • Photo format: RAW, DNG

  • Internal memory: Flash 8 GB

  • Memory expansion: Micro USB

Processor
  • Parrot P7 dual-core CPU Cortex 9

  • GPU quad core

  • Flash memory 8 GB

  • Operating system: Linux

  • Development: SDK open source

Sensors
  • 3 axis - magnetometer

  • 3 axis - gyroscope

  • 3 axis - accelerometer

  • Camera for vertical stabilisation: Every 16 milliseconds, a photo is taken of the ground and compared with the previous one to determine the speed of the Bebop drone

  • Ultrasonic sensor: analyses the altitude up to 8 metres

  • Barometer

Positioning system
  • GNSS (GPS + GLONASS + Galileo)

Dimensions
  • Drone only: 28 x 32 x 3.6 cm

  • With fuselage for interiors: 33 x 38 x 3.6 cm

Weight
  • 380 g drone only - 400 g with fuselage for inside flights

Compatibility
  • Smartphones and tablets with iOS or Android


Important: Sophisticated flight model
Important: Not a toy, suitable for ages 14 years and over
Important: Not suitable for children under 36 months due to small parts that may present a choking hazard
Important: Specific precautions need to be taken for certain people who use this game (see the detailed instructions in the manual that comes with the product.)



Manufacturer : PARROT
Factory number : PA-BEBOP@SKY-Y
Package weight : 4.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Helicopter
    • Accessory
    • Including Skycontroller
    • Flight Time (max.)
    • 11 mins
    • Remote control
    • Via tablet or smartphone
    • Design
    • GNSS (GPS + GLONASS + Galileo)
    • Colour
    • Black/yellow
    • Category
    • Cell
  • Features
    • Video Recording
    • 1920x1080p, 30 images/s px
  • Specials
    • Range
    • 2000 m
  • Interfaces
    • Wireless
    • WiFi® network (GS) 2.4 or 5 GHz
  • Electrical values
    • Accumulator
    • Li-Po
    • Capacitance
    • 1200 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB