reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAR-16 75W-E27 :: Halogen high-voltage lamp, 230V, 75W, E27, EEK D


PAR-16 75W-E27

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lamp properties
    • weighted consumtion
    • 75 kWh/1.000 h
    • Color temperature
    • 2800 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Ø
    • 51 mm
    • Nominal capacity
    • 75 W
    • Length
    • 80 mm
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 30 °
  • Measures
    • Length
    • 80 mm
  • General
    • Mercury content
    • 0 mg
    • Type
    • High-voltage halogen lamp
    • Socket
    • E27
    • Colour
    • white light

75 watt high-voltage lamp 230V

• Energy efficiency class: D
• Energy consumption: 75 kWh/1,000 h
• Service life: 2,000 h

for socket E27. Par halogen lamps are characterised by a long service life and pleasantly fresh, white light. Only for use with ceramic sockets.



Manufacturer : M-LIGHT
Factory number : 01-5130
Package weight : 0.081 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lamp properties
    • weighted consumtion
    • 75 kWh/1.000 h
    • Color temperature
    • 2800 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Ø
    • 51 mm
    • Nominal capacity
    • 75 W
    • Length
    • 80 mm
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 30 °
  • Measures
    • Length
    • 80 mm
  • General
    • Mercury content
    • 0 mg
    • Type
    • High-voltage halogen lamp
    • Socket
    • E27
    • Colour
    • white light
Datasheet/manual