• Model

  • Design

  • Type

  • Mounting form

  • Assembly

  • Specification

  • Operating voltage

  • Adjustment


  • Overload Protection Relays

  •  1 - 4 of  4  items. 
 
  • Model:

    3RB3016-1NB0

  • Design:

    SIRIUS 3RB30

  • Type:

    Electronic overload relay

  • Mounting form:

    S00

  • Assembly:

    1 NO contact/1 NC contact

  • Operating voltage:

    Self supply

  • Specification:

    Class 10

  • Adjustment:

    0,32 ... 1,25 A

  • Approval:

    UL / CSA

  • Safety:

    Overload, phase failure and unbalance protection

  • Pole number:

    3

  • Cable cross-section:

    1x (0.5 ... 4), 2x (0.5 ... 1.5), 2x (0.75 ... 4) mm²

  • Mounting:

    auxiliary current side Screw term. for direct moun

  • Width:

    45 mm

  • Height:

    64.7 mm

  • Depth:

    72.5 mm

  • Connection:

    Screw terminal

  • Protection class:

    IP20

Weight incl.:

0,21 kg

 
  • Model:

    3RB3016-1PB0

  • Design:

    SIRIUS 3RB30

  • Type:

    Electronic overload relay

  • Mounting form:

    S00

  • Assembly:

    1 NO contact/1 NC contact

  • Operating voltage:

    Self supply

  • Specification:

    Class 10

  • Adjustment:

    1 ... 4 A

  • Approval:

    UL / CSA

  • Safety:

    Overload, phase failure and unbalance protection

  • Pole number:

    3

  • Cable cross-section:

    1x (0.5 ... 4), 2x (0.5 ... 1.5), 2x (0.75 ... 4) mm²

  • Mounting:

    auxiliary current side Screw term. for direct moun

  • Width:

    45 mm

  • Height:

    64.7 mm

  • Depth:

    72.5 mm

  • Connection:

    Screw terminal

  • Protection class:

    IP20

Weight incl.:

0,22 kg

 
  • Model:

    3RB3016-1SB0

  • Design:

    SIRIUS 3RB30

  • Type:

    Electronic overload relay

  • Mounting form:

    S00

  • Assembly:

    1 NO contact/1 NC contact

  • Operating voltage:

    Self supply

  • Specification:

    Class 10

  • Adjustment:

    3 ... 12 A

  • Approval:

    UL / CSA

  • Safety:

    Overload, phase failure and unbalance protection

  • Pole number:

    3

  • Cable cross-section:

    1x (0.5 ... 4), 2x (0.5 ... 1.5), 2x (0.75 ... 4) mm²

  • Mounting:

    auxiliary current side Screw term. for direct moun

  • Width:

    45 mm

  • Height:

    64.7 mm

  • Depth:

    72.5 mm

  • Connection:

    Screw terminal

  • Protection class:

    IP20

Weight incl.:

0,23 kg

 
  • Model:

    3RB3026-1VB0

  • Design:

    SIRIUS 3RB30

  • Type:

    Electronic overload relay

  • Mounting form:

    S0

  • Assembly:

    1 NO contact/1 NC contact

  • Operating voltage:

    Self supply

  • Specification:

    Class 10

  • Adjustment:

    10 ... 40 A

  • Approval:

    UL / CSA

  • Safety:

    Overload, phase failure and unbalance protection

  • Pole number:

    3

  • Cable cross-section:

    1x (0.5 ... 4), 2x (0.5 ... 1.5), 2x (0.75 ... 4) mm²

  • Mounting:

    auxiliary current side Screw term. for direct moun

  • Width:

    45 mm

  • Height:

    64.7 mm

  • Depth:

    72.5 mm

  • Connection:

    Screw terminal

  • Protection class:

    IP20

Weight incl.:

0,27 kg