reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL BB200104 :: Barbecue Tool Set 3 pcs

Item-No.: VEL BB200104
€8,80
Category of goods: 1 = discountable

VEL BB200104

  • Product Description
  • Technical information
  • General
    • Type
    • Grill tools
    • Design
    • 3-piece
    • Colour
    • Steel, black
  • Measures
    • Length
    • 420 mm
includes: fork, turner and tongs

• length: 42 cm



Manufacturer : VELLEMAN
Factory number : BB200104
Package weight : 0.65 kg
RoHS : conform
Technical information
  • General
    • Type
    • Grill tools
    • Design
    • 3-piece
    • Colour
    • Steel, black
  • Measures
    • Length
    • 420 mm
Datasheet/manual