reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL BB100300 :: Barbecue Pumkin Grill - 16´´ / 41 cm

Item-No.: VEL BB100300
€39,95
Category of goods: 1 = discountable

VEL BB100300

  • Product Description
  • Technical information
  • General
    • Type
    • Charcoal grill
    • Design
    • Round grill
    • Colour
    • Black, yellow
  • Measures
    • Height
    • 860 mm
    • Ø
    • 480 mm
  • charcoal barbecue grill
  • pumpkin-like design
  • with heat resisting handles
  • with adjustable air flow supply
  • on wheels
  • wire shelf


dimensions:

total: 48 x 48 x 86 cm
cooking grid: Ø 41 cm



Manufacturer : PEREL
Factory number : BB100300
Package weight : 6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charcoal grill
    • Design
    • Round grill
    • Colour
    • Black, yellow
  • Measures
    • Height
    • 860 mm
    • Ø
    • 480 mm
Datasheet/manual