reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL BB100101 :: Barbecue Bucket Grill, black

Item-No.: VEL BB100101
€16,95
Category of goods: 1 = discountable

VEL BB100101

  • Product Description
  • Technical information
  • General
    • Type
    • Charcoal grill
    • Design
    • Bucket grill
    • Colour
    • Black
  • Measures
    • Width
    • 290 mm
    • Height
    • 225 mm
    • Depth
    • 270 mm
  • charcoal barbecue grill
  • easy to carry along
  • with handle
  • tongs included


Dimension:
total: 29 x 27 x 22.5 cm
cooking grid: Ø 27 cm



Manufacturer : PEREL
Factory number : BB100101
Package weight : 1.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charcoal grill
    • Design
    • Bucket grill
    • Colour
    • Black
  • Measures
    • Width
    • 290 mm
    • Height
    • 225 mm
    • Depth
    • 270 mm
Datasheet/manual