reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PETROMAX TK1 :: Petromax tea kettle tk1, 1.5 l

Item-No.: PETROMAX TK1
€52,99
Category of goods: 0


PETROMAX TK1

  • Product Description
  • Technical information
  • General
    • Type
    • Teekessel
    • Design
    • Metal
  • Measures
    • Height
    • 150 mm
    • Ø
    • 135 mm

The Petromax tea kettle, made from high-quality stainless steel, heats water quickly and easily — it works just as well on an electric, gas or induction cooker as it does on an open fire.

  • The kettle has a flexible handle with three arches which allows it to be hung over the fire and makes it easy to hold.

  • The multi-layered surface ensures perfect heat distribution.

  • Whether for use during outdoor activities, while camping or in the garden or even for use at home, this tea kettle makes for a smart and useful utensil.




Manufacturer : PETROMAX
Factory number : TK1
Package weight : 0.773 kg
RoHS : conform
Technical information
  • General
    • Type
    • Teekessel
    • Design
    • Metal
  • Measures
    • Height
    • 150 mm
    • Ø
    • 135 mm
Datasheet/manual