reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PETROMAX HOBO :: Petromax bk1 Hobo Stove

Item-No.: PETROMAX HOBO
€43,99
Category of goods: 1 = discountable

PETROMAX HOBO

  • Product Description
  • Technical information
  • General
    • Type
    • Petromax hobo cooker
  • Measures
    • Width
    • 125 mm
    • Height
    • 115 mm
    • Depth
    • 138 mm
The Petromax bk1 is a light and efficient outdoor stove to use on the way. It is delivered with a robust transport pouch made of ripstop fabric. Its design makes the most of the stack effect, so that branches burn economically and extremely hot at the same time. In the upper position, the hobo stove works with a dry fuel tablet or a spirit burner. Moreover, the Hobo Stove made of stainless steel is highly resistant: Pots of every size and weight can safely be put on the bk1. The bk1 is assembled thanks to a simple push-together system, and its pieces can ideally be packed in the flat pouch. With a weight of only 590 g and a compact size, the Hobo Stove Petromax bk1 fits every trekking backpack.

Specifications

Dimensions (assembled): 4,9 x 4,5 x 5,4 in
Dimensions of the pouch: 7,9 x 6,3 x 0,1 in
Weight (with pouch): 0.590 kg



Manufacturer : PETROMAX
Factory number : BK1
Package weight : 0.67 kg
RoHS : conform
Technical information
  • General
    • Type
    • Petromax hobo cooker
  • Measures
    • Width
    • 125 mm
    • Height
    • 115 mm
    • Depth
    • 138 mm
Datasheet/manual