reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PETROMAX FT12 :: Petromax ft12 Dutch oven

Item-No.: PETROMAX FT12
€90,20
Category of goods: 0

Petromax Feuertopf ft12, 11,4 l Dutch Oven ft12 Fe

  • Product Description
  • Technical information
  • General
    • Type
    • Pot-au-feu
    • Design
    • Cast iron
    • Colour
    • Black
  • Measures
    • Height
    • 225 mm
    • Ø
    • 430 mm

The Petromax Dutch oven is the ideal companion for all your camping, outdoor and leisure activities. Use it to cook e.g. meat and vegetables very gently in their own juices over an open fire or in the oven. The lid of the Dutch oven can also be used as a platter or skillet. Thanks to the treated surface (seasoned finished) you can use the robust, cast iron Petromax Dutch oven immediately. Treat yourself and your family and friends to healthy meals cooked in the Petromax Dutch oven.

Features:

• Unique taste thanks to consistent heat distribution in the pot
• Very gentle cooking of all dishes such as bread, vegetables or meat
• Ideal for leisure activities such as travelling, gardening, camping
• The Dutch oven lid can be used as a skillet or serving platter
• Pretreated surface means the pan can be used immediately and is easy to clean
• Optimum heat distribution thanks to special surface structure
• Check temperature easily without removing lid
• Can be securely hung over fire from notched handle
• Guaranteed product quality from Petromax

Design:

Persons: 14-20
Max. contents: 14.7 l
Pot volume: 11.4 l
Lid volume: 3.3 l
Max. outer dimensions: 43x38.5x22.5 cm
Pot dimensions: 36.5x36.5x17 cm
Lid dimensions: 38.5x38.5x7.5 cm
Pot weight: 8.2 kg
Lid weight: 6.0 kg
Total weight of 14.2 kg

Interesting recipes designed specifically for the Dutch ovens by top chef Peter Niemann can be found in the section Datasheets & Downloads



Manufacturer : PETROMAX
Factory number : FT12
Package weight : 15.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pot-au-feu
    • Design
    • Cast iron
    • Colour
    • Black
  • Measures
    • Height
    • 225 mm
    • Ø
    • 430 mm