reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FEUERHAND 276ED :: Flat wick 12.5 mm x 12 cm

Item-No.: FEUERHAND 276ED
€0,71
Category of goods: 1 = discountable

FEUERHAND 276ED

  • Product Description
  • Technical information
  • General
    • Type
    • Feuerhand
    • Design
    • Replacement wick
Replacement wick for Feuerhand 276 Sturmlaterne


Manufacturer : FEUERHAND
Factory number : W-276
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Feuerhand
    • Design
    • Replacement wick
Datasheet/manual