reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPU 6-02 :: DVB-T antenna relay

Item-No.: SPU 6-02
€13,95
Category of goods: 0


SPU 6-02

  • Product Description
  • Technical information
  • General
    • Type
    • Antenna relay
    • Technology
    • DVB-T
  • Electrical values
    • Frequency range
    • 5 ... 862 MHz
  • Interfaces
    • Connection
    • IEC
  • Implementation
    • power supply
    • 5 V

DVB-T/CATV antenna relay

• For switching between a DVB-T and a CATV signal
• Includes DC blocker SZU 14-01

Frequency range: 5–862 MHz
Transmission loss: approx. 1 dB
Decoupling: approx. 45 dB
Switching criterion: 5 V / 35 mA
Impedance: 75 Ω
Shielding effectiveness: > 75 dB
Connections: IEC plug/socket

Important:
• A voltage of 5 V is required to operate DVB-T antenna relay SPU 6-02. Not all TVs with integrated DVB-T receivers provide a voltage of 5 V. Please respect the maximum power output of your TV device with integrated DVB-T receiver.

• Check whether the DVB-T antenna used requires a voltage of 5 V.
If this is not the case (passive antenna), switch the DC blocker supplied between SPU 6-02 and DVB-T antenna.



Manufacturer : AXING
Factory number : SPU00602
Package weight : 0.098 kg
RoHS : conform
Technical information
  • General
    • Type
    • Antenna relay
    • Technology
    • DVB-T
  • Electrical values
    • Frequency range
    • 5 ... 862 MHz
  • Interfaces
    • Connection
    • IEC
  • Implementation
    • power supply
    • 5 V
Datasheet/manual