reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPTICUM AX-800 :: DVB-T/T2 and DAB+ aerial

Item-No.: OPTICUM AX-800
€27,95
Category of goods: 0

OPTICUM AX-800

  • Product Description
  • Technical information
  • General
    • Type
    • Outdoor antenna
    • Technology
    • FM/VHF/UHF
    • Design
    • DVB-T / UHF / VHF / FM
  • Electrical values
    • Gain
    • 25 / 32 dB
    • Frequency range
    • 87 - 108 / 174 - 230 / 470 - 862 MHz
  • Measures
    • Height
    • 340 mm
    • Width
    • 285 mm
    • Depth
    • 15 mm

Opticum DVB-T and UKW aerial

This specially redesigned Opticum DVB-T aerial is ideal for picking up digital signals at home, in allotments or caravans, or when you're out and about.
The Opticum DVB-T aerial features a housing resistant to UV light that is also water-resistant, meaning that it can be used both indoors and outdoors.

Technical data:
  • Frequency range: FM: 87 - 108 MHz, VHF: 174 - 230 MHz, UHF: 470 - 862 MHz

  • Gain: FM: 25 dB, VHF: 32 dB, UHF: 32 dB

  • Max. base level: 100 dBµV

  • Power supply: via supplied AC/DC power supply unit (DC 12 V/50 mA)

  • Impedance: 75 ohms

  • Noise factor: 3 dB




Manufacturer : OPTICUM
Factory number : 8017
Package weight : 1.753 kg
RoHS : conform
Technical information
  • General
    • Type
    • Outdoor antenna
    • Technology
    • FM/VHF/UHF
    • Design
    • DVB-T / UHF / VHF / FM
  • Electrical values
    • Gain
    • 25 / 32 dB
    • Frequency range
    • 87 - 108 / 174 - 230 / 470 - 862 MHz
  • Measures
    • Height
    • 340 mm
    • Width
    • 285 mm
    • Depth
    • 15 mm
Datasheet/manual